Overview of TAJA226K010RNJ by Kyocera AVX Components
The TAJA226K010RNJ is a surface mount tantalum capacitor from Kyocera AVX Components, part of their Taj series. This polarized capacitor is designed using tantalum (dry/solid) as its dielectric material. It includes features such as a rated capacitance of 22 µF and a voltage rating of 10 V. Tolerance ranges are specified at ±10%, ensuring considerable precision in its capacitance value.
Measuring 3.2 mm in length, 1.6 mm in width, and 1.6 mm in height, this compact capacitor adopts the 1206 [3216 Metric] package, common in surface-mount technology (SMT). Its package is RoHS compliant, appealing to applications requiring environmentally safe components. The TAJA226K010RNJ offers additional functionalities like an equivalent series resistance (ESR) of 3000 mΩ and a ripple current of 63 mA, measured at 100 kHz. Furthermore, its operating temperature range extends from -55 °C to 125 °C, making it suitable for a variety of challenging environments.
As for availability, the typical factory lead time for TAJA226K010RNJ is approximately 15 weeks and 1 day, as of the current writing. Compliance with REACH and being free of lead and compliant with RoHS standards underline its broader market acceptance and usability in sensitive applications.
Industry Applications for TAJA226K010RNJ
The TAJA226K010RNJ’s characteristics allow it to possibly serve a broad range of industrial applications. Note these speculative applications do require verification and adequate analysis by design and engineering teams to ensure compliance with specific standards.
- Telecommunications: Its capacity to handle a decent ripple current and stable operation in a wide temperature range could potentially make the TAJA226K010RNJ suitable for telecommunications equipment which often requires reliable performance under thermal variability.
- Consumer Electronics: Given its compact size and surface mount configuration, this capacitor might be effectively utilized in space-constrained consumer electronics like smartphones, tablets, and wearables.
- Computing and Data Storage: The mitigation of electronic noise is critical for computing facilities. The solid tantalum build, providing low leakage current and minimal ESR, could be advantageous in sensitive data storage solutions and high-speed computing devices.
- Automotive: Devices that require robust environmental operational criteria, such as within automotive electronic systems, might find the TAJA226K010RNJ to be a suitable choice. However, it should be confirmed if it meets specific automotive industry standards like AEC-Q100 before considering such applications.
- Aerospace and Defense: The ability to perform in extremely low and high temperatures may see its utility in aerospace and defense sectors for applications that demand high-reliability components under harsh conditions.
It is essential to mention that these potential industrial applications are only conceptual and need thorough checks for compliance and effectiveness in specific settings.
About Kyocera AVX Components
Kyocera AVX Components is a notable leader in the production and design of electronic components, with a particular emphasis on tantalum capacitors. They are known for their high-quality standards and innovation-driven approach, making them a preferred manufacturer in the electronics sector. The TAJA226K010RNJ is just one of the many products symbolizing their expertise in developing capacitors that meet diverse industry needs, ensuring reliability and performance.
Where to Find TAJA226K010RNJ by Kyocera AVX Components
To purchase the TAJA226K010RNJ, it is recommended to conduct a comprehensive search on findchips.com. Here, you can also explore other tantalum capacitors that might meet specific requirements. Historically, this part has been available from various primary distributors like DigiKey, Mouser Electronics, New Advantage Corporation, and LCSC, among others. Please check the most recent stock levels and pricing directly from findchips.com.