Overview of JAN1N3612 by Microchip Technology Inc.
The JAN1N3612 from Microchip Technology Inc. is characterized as a standard Rectifier Diode, featuring a single-phase, single-element structure, capable of handling a maximum reverse voltage of 400V and a forward current of 1A. This diode is constructed using silicon, which offers robust performance in various electronic applications. The diode is encased in a hermetically sealed, glass A-type package, ensuring protection against environmental conditions. Notably, the JAN1N3612 meets MIL-19500 standards for military qualifications and maintains high reliability. Additional attributes include a maximum operating temperature of 175°C, an isolated case connection, and lead-tin terminal finish. It is through-hole mountable, simplifying assembly processes in various circuit configurations.
Industry Applications for JAN1N3612
The JAN1N3612’s configuration and specifications allow it to potentially serve in a variety of demanding industry applications. Its robust performance under extreme environmental conditions and compliance with stringent standards make it a suitable choice for critical and high reliability required fields. Here are several example industry applications:
- Aerospace and Defense: Its military qualification (MIL-19500) could make the JAN1N3612 suitable for use in military and aerospace electronics, such as power supplies in satellite systems or avionics, where reliability and performance under extreme conditions are crucial.
- Industrial Automation: The diode’s high reverse voltage and current capabilities might make it viable for use in industrial power electronics, such as in motor drives and automation systems, where robust and reliable power management is essential.
- Telecommunications: The durability and operational temperature range could make it suitable for telecommunications infrastructure, potentially in power regulation roles where stability over broad temperature ranges is necessary.
- Consumer Electronics: The diode might find applications in consumer electronic devices requiring efficient power management and long-term reliability, such as in power supplies for home electronics and charging systems.
Note that these potential industry applications for the JAN1N3612 are conceptual and illustrative. They require thorough evaluation and verification by engineering teams to ensure compatibility and adherence to specific industry standards and application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer in the semiconductor realm, known for its microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. The company plays a substantial role in the Rectifier Diodes market. Microchip’s commitment to reliability and quality is embodied in products like the JAN1N3612, which is specifically designed to meet high-reliability requirements under the rigors of military standards. Their product lineup also includes various diodes that cater to broad industry needs, from automotive to consumer electronics, underscoring their expertise and innovation in semiconductor technology.
Where to Find JAN1N3612 by Microchip Technology Inc
To procure the JAN1N3612, prospective buyers should consider conducting thorough research on current stock levels and pricing through reliable platforms such as findchips.com. Here, users can also explore alternative Rectifier Diodes that might fit their specific needs. Historically, this part has been available from distributors such as Master Electronics, NAC, Onlinecomponents.com, Microchip Technology Inc itself, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can fluctuate, and it is advised to check current listings on Findchips for the most accurate information.