H5007NLT by Pulse Electronics Corporation

Overview of H5007NLT by Pulse Electronics Corporation

The H5007NLT is a Datacom Transformer manufactured by Pulse Electronics Corporation, tailored specifically for 1000 BASE-T applications. It features a 1:1 turns ratio across four different functions, emphasizing its utility in handling gigabit data rates. Consistent with industry standards, it is both RoHS compliant and has a tin/copper (Sn/Cu) hot-dipped terminal finish, contributing to its eco-friendly credentials.

Designed for surface mount technology (SMT), this transformer module, encapsulated in a tape and reel packing method for efficient assembly processes, exhibits an insertion loss of 1 dB which ensures minimal signal attenuation. Its operating frequency ranges from 1 MHz to 100 MHz allowing for high-frequency applications. This transformer module’s ability to sustain an isolation voltage of 1500V highlights its robustness in preventing electrical noise and potential harm from voltage spikes. The operating temperature can reach up to 70 °C, making it suitable for varying environmental conditions.

Dimensions of the H5007NLT are precisely 17.53 mm in length, 12.2 mm in width, and 5.26 mm in height, making it apt for applications where space efficiency is vital. Its features such as compliance with IEEE 802.3 standards for Ethernet networking and its lifecycle status being active indicate reliability and ongoing manufacturer support.

Industry Applications for H5007NLT

Given its characteristics and specifications, the H5007NLT can potentially be applied in a number of industries. Note that these applications are conceptual and technical compatibility must be confirmed by specialized engineering teams.

  • Telecommunications: Could be used in network equipment such as switches, routers, and network interface cards where gigabit Ethernet is needed.
  • Consumer Electronics: Potential use in home networking devices, like residential gateways, which require robust Ethernet connectivity.
  • Computing and Data Storage: The transformer might serve in data centers and server farms, mainstays of backend computing, where high-speed data transmission is crucial.
  • Industrial Automation: Could be effectively used within control systems requiring high-speed data exchange, ensuring minimal data loss and reliability in data-intensive operations.

These potential industry applications are illustrative and require thorough analysis and verification by design and engineering teams to ensure adherence to industry standards and specific application requirements.

About Pulse Electronics Corporation

Pulse Electronics Corporation specializes in the design and manufacturing of electronic components with a specific focus on transformers and Pulse/Datacom Transformers. With a long-standing commitment to innovation in electronic design, Pulse Electronics provides parts like the H5007NLT, designed to meet the rigorous demands of modern digital and analog applications. Pulse’s product portfolio showcases a range of transformers that cater to a diverse set of industries, ensuring interoperability and enhancement of networking solutions globally.

Where to Find H5007NLT by Pulse Electronics Corporation

To purchase the H5007NLT, a potential buyer should consider checking availability and pricing on findchips.com. The part has historically been available from distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and LCSC. However, to get current stock levels and competitive pricing information, findchips.com is a reliable resource. Additionally, you can explore other Pulse/Datacom Transformers to find alternate parts that might be offered by Pulse Electronics Corporation or other manufacturers.

Compare pricing for H5007NLT and other Pulse/Datacom Transformers at findchips.com