MC33164D-5R2G by onsemi

Overview of MC33164D-5R2G by onsemi

The MC33164D-5R2G is a micropower undervoltage sensing circuit designed by onsemi, featuring a nominal threshold voltage of 4.33V. Packaged in a SOIC-8 narrow body, this component has a voltage supervisor function that ensures systems operate within safe voltage levels by monitoring supply voltages that can range from 1V to 10V, thus preventing undesired system behavior caused by undervoltage conditions. It operates efficiently across a wide temperature range from -40°C to 125°C, making it a robust choice for varying environmental conditions.

This voltage supervisor features a single undervoltage sensing channel and consumes a maximum supply current of only 0.05 mA, demonstrating its low-power consumption design. The sensitivity level of the device is supported by automotive-grade reliability (not AEC-Q qualified), epitomizing its aptitude for applications demanding high reliability and precision. Additionally, with a peak reflow temperature of 260°C and a moisture sensitivity level (MSL) of 1, this component is optimal for handling and manufacturing under strict conditions, ensuring reliability and performance consistency.

The Power Management Circuits subcategory positioning highlights its role in maintaining electrical system stability through effective power supervision. The part is currently in an “Active” product lifecycle phase, indicating its ongoing production and availability for new designs and replacements. Manufactured with “MATTE TIN” terminal finishes and RoHS compliance, this component addresses both environmental concerns and regulatory compliance for global deployment in various technologies.

Industry Applications for MC33164D-5R2G

The versatile specifications of the MC33164D-5R2G lend this part to numerous potential industrial applications. Note that the following potential industry applications are conceptual/illustrative and should be verified by engineering teams specific to each context.

  • Telecommunications: This industry constantly demands high reliability in power management for communication equipment. The undervoltage supervision of the MC33164D-5R2G could potentially help prevent data loss and ensure the stability of telecom infrastructure by swiftly reacting to undervoltage conditions.
  • Consumer Electronics: Consumer devices such as smartphones, tablets, and laptops could utilize this voltage supervisor to extend battery life and protect sensitive electronics from voltage irregularities, enhancing device reliability and user experience.
  • Automotive: Given its operating temperature range and robust design, this component might prove useful in automotive applications, where managing the car’s power system crucially impacts performance and safety.
  • Industrial Automation: In automated systems and assembly lines requiring consistent operation under varying electrical conditions, MC33164D-5R2G could be employed to safeguard sensitive machinery and sensors against undervoltage scenarios, thus aiding in maintaining system integrity and continuous production.

Again, these applications should be explored with specifics, keeping in mind the standards and performance metrics exacted by the intended use market.

About onsemi

onsemi is a noted player in the semiconductor industry, specializing in power and signal management, logic, discrete, and custom devices. Within the realm of Power Management Circuits, onsemi provides a range of products aimed at enhancing electronic system performance across various applications. Their offerings include a vast array of power management modules, each engineered to fulfill critical functions, such as voltage regulation, conversion, and monitoring.

The MC33164D-5R2G is a representation of onsemi’s commitment to developing energy-efficient and highly reliable components. These circuits play pivotal roles in extending device lifespans, optimizing power consumption, and enhancing performance — crucial in today’s technology-driven environment.

Where to Find MC33164D-5R2G by onsemi

To purchase the MC33164D-5R2G, it’s recommended to visit findchips.com. Here, you can also explore other components in Power Management Circuits offered by onsemi or other manufacturers. Historically, distributors such as DigiKey, Mouser Electronics, and Arrow Electronics have stocked this part. However, visiting findchips.com will provide current stock levels, pricing information, and availability from multiple sources at once.

Compare pricing for MC33164D-5R2G and other Power Management Circuits / Power Circuits at findchips.com