MPZ1005S121CT000 by TDK Corporation

Overview of MPZ1005S121CT000 by TDK Corporation

The MPZ1005S121CT000 is a Ferrite Bead filter from TDK Corporation, designed to suppress high-frequency noise in electronic circuits. This component offers a single filtering function, supporting a current up to 1.2 A. It boasts a resistance of 120 Ohms and is packaged in a small 0402 chip size (1 mm x 0.5 mm x 0.5 mm), ideal for dense circuit board layouts. The Ferrite Chip is specifically noted for its Halogen-free and RoHS compliant packaging, ensuring environmental compliance. Key performance characteristics include a maximum DC resistance of 0.09 Ω and a fixed operating frequency range capped at 100 MHz. This part operates effectively within a wide temperature range from -40 °C to 85 °C and is surface-mountable, which supports streamlined manufacturing processes.

Industry Applications for MPZ1005S121CT000

The MPZ1005S121CT000, belonging to the Data Line Filters subcategory, serves various industries by potentially mitigating noise in electronic circuits, crucial for maintaining signal integrity. Here are several industries where the MPZ1005S121CT000 could be especially beneficial:

  • Consumer Electronics: Devices like smartphones and tablets could utilize this Ferrite Bead to prevent interference from affecting the device’s operation. It might contribute to clearer audio signals and improved device performance by filtering out unwanted high-frequency noise.
  • Computing and Data Storage: In computing systems, stable data transmission is crucial. The MPZ1005S121CT000 might be used on signal lines in servers or storage devices to assure data integrity by minimizing noise-related errors or data corruption.
  • Telecommunications: For communication equipment, reliable signal processing is essential. This filter might be employed in network devices like routers and switches to enhance signal quality and prevent system failures caused by noise.
  • Industrial Automation: In automated production lines, precise control and communication are necessary. The MPZ1005S121CT000 could potentially prevent electromagnetic interference which might otherwise lead to operational disruptions or inaccuracies.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a prominent manufacturer of electronic components, focusing on innovative material technology. In the realm of Data Line Filters, TDK provides a wide array of solutions designed to protect various electronics from signal noise and interference. The MPZ1005S121CT000 is among their compact solutions tailored for high-density mounting, crucial in modern electronic device designs. TDK is known for its commitment to reliability and environmental standards, as evidenced by the RoHS compliance and Halogen-free materials of their filter products, reflecting their dedication to sustainable manufacturing practices.

Where to Find MPZ1005S121CT000 by TDK Corporation

To purchase the MPZ1005S121CT000, it is recommended to check availability at findchips.com. Historically, distributors such as DigiKey, Mouser Electronics, TTI, and Arrow Electronics have carried this part. At findchips.com, you can explore alternatives to the MPZ1005S121CT000 within the Data Line Filters category that might be offered by TDK Corporation or other manufacturers. However, as stock levels and pricing can vary, visiting findchips.com will provide up-to-date information for making the best procurement decision.

Compare pricing for MPZ1005S121CT000 and other Data Line Filters at findchips.com