Overview of AMK212BC6476MG-T by TAIYO YUDEN
The AMK212BC6476MG-T by TAIYO YUDEN is a multilayer ceramic capacitor (MLCC) with a capacitance of 47 µF and a voltage rating of 4V. Featuring a capacitance tolerance of ±20% and the dielectric characteristic X6S, this component is packaged in a 0805 (2012 metric) chip format. Designed for general-purpose applications, this capacitor operates within a temperature range of -55ºC to +105ºC, and is RoHS compliant, ensuring adherence to current environmental standards. The chip measures 2.01mm in length and 1.25mm in width with a height of 1.25 mm, making it suitable for compact electronic designs. Additionally, it supports surface mount technology, facilitating easier assembly on printed circuit boards (PCBs).
Industry Applications for AMK212BC6476MG-T
The AMK212BC6476MG-T could potentially be used in various industry applications given its general-purpose design and robust performance specifications. Here are some possible use cases across different industries:
- Consumer Electronics: This MLCC may be used in devices such as smartphones and portable electronics, where stable voltage and compact size are crucial. The size and temperature characteristics could make it a suitable component for managing internal power supplies and signal conditioning.
- Industrial Automation: In automation technology, reliable capacitor performance over a wide range of temperatures is vital. This capacitor could potentially be utilized in sensor interfaces or power supply circuits in industrial control systems.
- Telecommunications: For telecommunications equipment, which requires long-lasting and stable performance, the X6S dielectric characteristic of this capacitor might offer the needed reliability for signal processing hardware or in power management applications within network infrastructure.
- Entertainment and Gaming: In gaming consoles and related electronics, stable power delivery and effective decoupling are necessary for optimal performance, where this capacitor could possibly serve in power supply modules or audio processing circuits.
Note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN, a prominent manufacturer in the electronics industry, specializes in producing high-quality Ceramic Capacitors as well as other electronic components. The company is known for its focus on research and development, leveraging advanced materials science to produce capacitors that offer not only standard sizes like the AMK212BC6476MG-T, but also customized solutions tailored for specific industry needs. These capacitors are famous for their reliability, high efficiency, and versatility, accommodating a broad range of industries from consumer electronics to automotive applications.
Where to Find AMK212BC6476MG-T by TAIYO YUDEN
To purchase the AMK212BC6476MG-T, potential buyers can explore its availability on findchips.com. This site not only allows buyers to check current stock levels but also offers competitive pricing from multiple distributors. Some of the distributors where this part has historically been available include Master Electronics, LCSC, Future Electronics, and Mouser Electronics. To explore similar products, buyers can also navigate the wider selection of Ceramic Capacitors available on the platform, potentially offered by TAIYO YUDEN or other manufacturers.