Overview of SP3012-06UTG by Littelfuse Inc.
The SP3012-06UTG by Littelfuse Inc. is a Transient Voltage Suppressor Diode designed for ESD protection. It features a unidirectional clamping mechanism, a maximum clamping voltage of 7V, and is housed in an ultra-small UDFN-14 package, suitable for high-density mounting. The diode can sustain a maximum operating temperature range from -40°C to 125°C, ensuring reliability under extreme conditions. Notably, the SP3012-06UTG utilizes silicon as its diode element material, typifying it as a robust option for safeguarding sensitive electronic components. Characteristically designed for automotive applications, it meets AEC-Q101 standards, an essential criterion for automotive electronic components. Additionally, Littelfuse has engineered the SP3012-06UTG with ultra-low capacitance which is beneficial for maintaining signal integrity in protected circuits. This part is compliant with ROHS, REACH, and bears an EAR99 ECCN code, ensuring its universal usability in various geographies without entailing severe export restrictions.
Industry Applications for SP3012-06UTG
The Transient Suppressors like SP3012-06UTG are widely utilized across multiple industries due to their crucial role in protecting circuits from electrostatic discharges and voltage surges. Below are illustrative examples of industries and applications where the SP3012-06UTG might be potentially relevant:
- Automotive: The device’s compliance with the AEC-Q101 standard suggests its suitability for use in vehicle electronics, such as in electronic control units (ECUs), infotainment systems, and advanced driver-assistance systems (ADAS). Note that the selection of such devices demands confirmation of specifics against car manufacturers’ safety and performance benchmarks.
- Consumer Electronics: Products such as smartphones, tablets, and laptops could benefit from SP3012-06UTG’s ESD protection features, potentially extending device lifespan and enhancing reliability. Usage in such devices should be accompanied by examination from the design engineers to ensure compatibility with the specific consumer device standards.
- Telecommunications: Equipment such as routers, switches, and base stations could utilize the ultra-low capacitance feature of the SP3012-06UTG, allowing for efficient signal transmission while providing protection against voltage transients. The high operating temperature range allows its application in environments that experience severe thermal conditions.
These potential industry applications are only conceptual/illustrative and need detailed analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements. This point particularly underscores the contingent nature of the use of SP3012-06UTG in different industrial setups.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer in the domain of circuit protection devices, with Transient Suppressors being a critical part of their offerings. Known for their innovation in protecting electronic components across various industries, Littelfuse designs parts that address modern technical challenges such as miniaturization, thermal load, and increased capacity for energy absorption. With parts like SP3012-06UTG, Littelfuse caters to a spectrum of applications necessitating staunch voltage and ESD protection, particularly in environments that demand high reliability and adherence to rigorous standards. The commitment of Littelfuse to quality is seen in their adherence to automotive standards like AEC-Q101, and in offering parts that provide critical protection while maintaining the integrity of the signal and electrical characteristics.
Where to Find SP3012-06UTG by Littelfuse Inc
To purchase or verify the availability of SP3012-06UTG, visiting findchips.com is advisable. On this platform, users can access the current stock levels, pricing, and possible alternatives through the link to Transient Suppressors. Historically, distributors such as Win Source Electronics, Ozdisan Elektronik, Sensible Micro Corporation, Bristol Electronics, and Newark have stocked this item, though real-time stock checks and pricing must be made directly through findchips.com.