Overview of ATXMEGA128A4U-AU by Microchip Technology Inc.
The ATXMEGA128A4U-AU is part of the AVR ATxmega A series Microcontrollers by Microchip Technology Inc. Specifically, it is an 8-bit MCU equipped with 128KB of flash memory and encapsulated in a 44-pin TQFP (Thin Quad Flat Pack) package. It operates up to 32 MHz and includes 8KB of RAM and 34 input/output pins. RoHS compliant and designed for industrial applications with an operating temperature range from -40°C to +85°C, this chip supports numerous features including Analog-to-Digital Converters (ADCs), Digital-to-Analog Converters (DACs), Direct Memory Access (DMA) channels, and multiple serial communication interfaces.
Industry Applications for ATXMEGA128A4U-AU
The diverse features and robust design of the ATXMEGA128A4U-AU make it potentially suitable for various industry applications. Note that the following applications are conceptual illustrations and require thorough analysis by engineering teams:
- Industrial Automation: Given its multiple I/O lines and robust operational temperature range, this microcontroller could be utilized in control systems for manufacturing processes, where precise control and monitoring are required.
- Consumer Electronics: Its capacity for handling multiple DMA channels and its high clock speed make it ideal for advanced consumer electronic applications, such as in smart home devices where multiple tasks run concurrently.
- Environmental Monitoring: Equipped with ADCs and low power consumption features, this component can be effectively used in environmental monitoring systems that require constant data logging and processing from various sensors.
- Telecommunications: The inclusion of various serial communication interfaces might allow this MCU to manage data communications in small-scale telecommunications equipment.
It is important to note that these potential industry applications are illustrative and should be validated for compliance and performance based on specific requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the field of Microcontrollers, providing a wide array of solutions across the ATmega, PIC, and SAM families. Their products, including the ATXMEGA128A4U-AU, are well-regarded for their integration of advanced features, reliability, and performance in demanding applications. Microchip’s solutions cater to a broad spectrum of applications, assuring designers of both versatility and scalability in their embedded projects.
Where to Find ATXMEGA128A4U-AU by Microchip Technology Inc
To purchase the ATXMEGA128A4U-AU, or to find other similar Microcontrollers by Microchip Technology Inc. or other manufacturers, visiting findchips.com is recommended. Here, you can access current stock levels and pricing. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, EBV Elektronik, and Bürklin Elektronik among others. However, always check the latest availability and pricing on findchips.com.