Overview of S29AL016J70TFI020 by Infineon Technologies AG
The S29AL016J70TFI020, designed by Infineon Technologies AG, is a NOR type Flash memory chip. It offers a substantial 16M-bit storage capacity organized as 2M x 8 or 1M x 16, lending flexibility based on the user’s needs. This particular model operates with a parallel interface and comes in a 48-pin thin shrink small outline package (TSOP). With an access time of 70 nanoseconds, it balances performance and efficiency effectively.
This part provides a typical programming voltage of 3V and operates across a wide voltage range from 2.7V to 3.6V, making it suitable for various applications that require stable operation under diverse conditions. Moreover, being housed in a plastic/epoxy body material, it meets the demands for robustness. Given its compliance with the Rohs Code and Reach Compliance, it aligns with critical environmental standards, ensuring suitability for a broad range of markets.
Geared towards industrial applications, as evidenced by its industrial temperature grade ranging from -40°C to +85°C, the S29AL016J70TFI020 remains reliable in a host of environmental conditions. It is also noteworthy that this part, as of the current writing, has a factory lead time of just 2 days, indicating commendable availability for production needs.
Industry Applications for S29AL016J70TFI020
- Consumer Electronics: Devices like digital cameras and MP3 players might potentially benefit from the S29AL016J70TFI020’s robust storage capabilities and quick access times, making it a suitable option for storing firmware that needs fast and reliable access.
- Computing and Data Storage: For applications like solid-state drives (SSDs) or hybrid drives, this Flash memory could provide accelerated boot times and enhance the overall performance through its NOR architecture, which generally delivers faster read speeds and better cell endurance.
- Industrial Automation: In automation systems, the need for durable and reliable data storage that can operate under extreme conditions might be well-served by the temperature-tolerant and high-density attributes of the S29AL016J70TFI020.
- Aerospace and Defense: Given the stringent requirements for data integrity and speed in aerospace applications, this Flash memory component, though not specifically cited to meet military specifications, might still find potential usage in less critical instrumentation or ground-based applications within these sectors.
- Telecommunications: Networking equipment such as routers and switches might utilize these types of Flash memories due to their quick access times and reliability over a wide range of operating temperatures.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a key player in the semiconductor industry, offering a wide range of memory solutions, including a broad portfolio in Flash Memories. Known for its innovative approach, Infineon places a strong emphasis on manufacturing components that meet high standards of efficiency and environmental compliance. Products like S29AL016J70TFI020 demonstrate Infineon’s commitment to providing advanced technology solutions that cater to a myriad of electronic applications, ranging from industrial automation to consumer electronics.
Where to Find S29AL016J70TFI020 by Infineon Technologies AG
To procure the S29AL016J70TFI020, potential buyers are recommended to research through findchips.com. On this platform, users can access real-time stock levels and pricing from different distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, and Mouser Electronics. However, to get current information on availability and competitive pricing, referring to findchips.com is advisable. Additionally, the link provided for Flash Memories can be used to explore alternative parts offered by Infineon Technologies AG or other manufacturers, providing options that might meet specific requirements.