Overview of TG110-S050N2RL by Halo Electronics Inc.
The TG110-S050N2RL by Halo Electronics Inc. is a Datacom Transformer, specifically designed for 10/100 BASE-TX applications and features a turn’s ratio of 1CT:1CT for both primary and secondary windings. It is compliant with RoHS standards and comes in a surface mount package designed for mounting directly onto PCBs. The transformer is capable of handling an isolation voltage of 1500 Vrms, indicating its ability to function effectively under high-voltage conditions.
Additionally, the TG110-S050N2RL supports a frequency range from 100 kHz to 100 MHz, making it highly suited for fast Ethernet applications. With an insertion loss of 1.1 dB, it demonstrates efficient signal transformation with minimal loss, crucial for maintaining signal integrity in communication systems.
Physically, this transformer occupies a modest footprint with dimensions of 12.7 mm in length, 7.11 mm in width, and a height of 5.08 mm, including terminals. Its primary inductance is rated at 0.4 µH. The component is also distinguished by its terminal finish of matte tin over a nickel barrier, which aids in enhancing its solderability and long-term reliability. With its approval ratings from EN and UL, the TG110-S050N2RL ensures compliance with essential international safety and quality standards.
Industry Applications for TG110-S050N2RL
Given the characteristics and capabilities of the TG110-S050N2RL, this transformer could potentially be utilized across various technology-driven industries:
- Telecommunications: It might be used in network devices such as routers, switches, and modems where maintaining signal integrity for Ethernet transmission is critical.
- Consumer Electronics: This transformer could be found in consumer networking equipment like home routers and gaming consoles, providing necessary isolation and signal processing functionalities.
- Computing and Data Storage: Potential utilization in server and storage systems to support network interface cards (NICs) for reliable data transmissions across network infrastructure.
Note that these potential industry applications are conceptual and require detailed verification by engineering teams against specific requirements and standards.
About Halo Electronics Inc.
Halo Electronics Inc. is a key player in the manufacturing of electronic components specializing in transformers, particularly in the Pulse/Datacom Transformers subcategory. The company is recognized for its quality standards and for providing components that meet rigorous reliability requirements. Halo Electronics’s portfolio includes a variety of datacom transformers similar to the TG110-S050N2RL, addressing a broad range of networking and communication design needs. The components they manufacture generally adhere to international standards, as evidenced by the various approvals such as EN and UL, ensuring safety and efficiency.
Where to Find TG110-S050N2RL by Halo Electronics Inc.
For those looking to procure the TG110-S050N2RL, a great resource is to check availability and pricing through findchips.com. Using the site, you can see listings from multiple distributors, allowing you to compare pricing and stock levels in real-time. The transformer has historically been available from distributors including Quest Components, Bristol Electronics, Verical, Future Electronics, Mouser Electronics, and Avnet Americas, among others.
You can also explore alternatives to the TG110-S050N2RL by browsing similar products within the Pulse/Datacom Transformers category, to ensure the best match for your specific application needs.