LQH3NPH220MMEL by Murata Manufacturing Co Ltd

Overview of LQH3NPH220MMEL by Murata Manufacturing Co Ltd.

The LQH3NPH220MMEL by Murata Manufacturing Co. Ltd. is a general-purpose inductor designed for a wide array of applications. It features a 22µH nominal inductance with a 20% tolerance and is constructed using a ferrite core, encapsulated within a rectangular, surface-mount (SMD), 1212-sized chip package. This part is AEC-Q200 certified, suggesting its suitability for automotive applications, and it operates effectively within a broad temperature range (-40°C to +125°C). Furthermore, it offers a self-resonance frequency of 10 MHz and carries a maximum rated current of 0.86 A. Additional attributes include its 0.48 Ω DC resistance and its compliance with the RoHS and REACH standards, underpinning its environmental friendliness and safety. This component’s embedded, shielded design allows for more stable performance in RF and other sensitive applications.

Industry Applications for LQH3NPH220MMEL

The versatile nature of the LQH3NPH220MMEL inductor makes it suitable for integration across a wide range of industries. Here are some key application areas:

  • Environmental Monitoring: The component’s robust performance in varied temperature conditions, as well as its high reliability and compliance with reference standards, may make it suitable for environmental sensors and monitoring equipment.
  • Industrial Automation: Its AEC-Q200 certification suggests that this component could be incorporated into industrial automation systems, where long-term reliability under harsh operating conditions is critical.
  • Automotive Systems: The inductor might be used in automotive systems, helping manage power supply stability and EMI (Electromagnetic Interference) in the increasingly electronic-based environment of modern vehicles.
  • Consumer Electronics: The component’s small footprint and high-efficiency levels may also see it applied in compact consumer electronics, such as smartphones and tablets, to help manage power and minimize interference.

Given its construction, electrical characteristics, and the specifications provided, the LQH3NPH220MMEL may potentially be beneficial for uses that demand low DC resistance and high reliability over wide operating temperatures.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co. Ltd. is a global leader in electronic components, including a comprehensive line of inductors. The company is known for producing high-quality and innovative components that serve a wide array of industries. Their product line includes a variety of fixed inductors, among which the LQH3NPH220MMEL is a notable example. This part, alongside others manufactured by Murata, underscores the company’s commitment to delivering products that meet stringent quality and performance standards. Murata’s inductors are engineered for applications requiring precise electronic control and stability, making them a trusted choice for engineers and procurement professionals across disciplines.

Where to Find LQH3NPH220MMEL by Murata Manufacturing Co Ltd

To source the LQH3NPH220MMEL component, or to explore alternative options from Murata or other manufacturers, Fixed Inductors on findchips.com can be utilized. This platform aggregates and sorts through the inventory of multiple distributors to provide up-to-date information on availability and pricing. Among the distributors typically carrying the LQH3NPH220MMEL are Newark, DigiKey, Avnet Americas, and TTI, though stock levels and availability can fluctuate. Therefore, visiting findchips.com ensures you get the most current stock levels and competitive pricing information.

Compare pricing for LQH3NPH220MMEL and other Fixed Inductors / Inductors at findchips.com