MX25L25673GZNI-08G by Macronix International Co Ltd

Overview of MX25L25673GZNI-08G by Macronix International Co Ltd.

The MX25L25673GZNI-08G is a serial NOR Flash memory device that boasts a storage capacity of 256 Mbit. The part is housed in an 8-terminal Wide Small Outline No-Lead (WSON) package which makes it suitable for compact and high-density applications. Notable for its fast clock frequency of up to 133 MHz and its ability to operate across a wide temperature range from -40°C to 85°C, this component is designed for high performance and reliability in harsh environments.

The component supports standard Serial Peripheral Interface (SPI) bus operation, enhancing its ease of integration into various circuit designs. Its endurance is rated at 100,000 write/erase cycles, and it offers a minimum data retention time of 20 years, assuring a long service life and data security. Additionally, the FLASH memory is organized as 32Mx8, which simplifies the architecture for designers. Featuring a nominal supply voltage of 3V and low maximum supply current demands (0.03 mA active), the IC is energy-efficient, benefitting battery-powered devices.

It is important to note the part’s RoHS compliance, which verifies its manufacture without certain hazardous substances, making it a preferable choice for deployment in regulated environments. The component’s factory lead time is currently 10 weeks, indicating availability and production schedules.

Industry Applications for MX25L25673GZNI-08G

The versatility and robust specifications of the MX25L25673GZNI-08G make it potentially suitable for various applications across multiple industries. Here are some sectors where it could be beneficial:

  • Telecommunications: This part could be used in communication equipment for storing firmware or configuration data that requires high reliability and the ability to endure varying environmental conditions.
  • Consumer Electronics: Devices such as smartphones, tablets, and other portable electronics could utilize this flash memory due to its high density, low power consumption, and compact form factor.
  • Automotive: Given its endurance and ability to operate over a wide temperature range, this component could be considered for use in automotive applications, where data integrity and component longevity are crucial.
  • Industrial Automation: In these environments, the device’s robustness and reliability can be critical for controlling complex industrial processes and machinery.
  • IoT Devices: Internet of Things devices, which often require efficient, high-capacity non-volatile memory for code storage and real-time data logging, could benefit from integrating this storage solution.

Note that these potential industry applications are purely illustrative and would need thorough verification by engineering and design teams to ensure compliance with specific standards and requirements of each application.

About Macronix International Co Ltd.

Macronix International Co. Ltd., established in 1989 in Taiwan, is a leading provider in the non-volatile memory (NVM) market. Macronix designs and manufactures a wide array of EPROMs, focusing on NOR and NAND Flash, and ROM products. Their supply of the MX25L25673GZNI-08G demonstrates their commitment to high-performance memory solutions that cater to a diverse range of applications, from consumer electronics to high-end industrial uses. Macronix is dedicated to delivering advanced, highly reliable, and cost-effective memory solutions.

Where to Find MX25L25673GZNI-08G by Macronix International Co Ltd

To procure the MX25L25673GZNI-08G, one of the best starting points is the product search on findchips.com. This platform allows for the comparison of prices and current stock from various distributors. Historically, distributors such as Avnet Silica, Sensible Micro Corporation, Future Electronics, Avnet Americas, and DigiKey have stocked this item. However, to obtain updated availability and pricing information, visiting findchips.com is advisable. On the same platform, you can explore other EPROMs if an alternative to the MX25L25673GZNI-08G is necessary.

Compare pricing for MX25L25673GZNI-08G and other EPROMs / Memory at findchips.com