Overview of 2N2222AE3 by Microchip Technology Inc.
The 2N2222AE3 is a small-signal bipolar transistor with a maximum collector current of 0.8 A and a collector-emitter voltage of 50 V. This NPN transistor, crafted from silicon, is housed in a TO-206AA package, similar to the traditional TO-18, and features three terminals. Its robust design conforms to RoHS and REACH standards, ensuring compliance with current environmental regulations. Notably, its moisture sensitivity is rated at Level 1, indicating high reliability in various applications.
This transistor is primarily designed for switching applications, as evidenced by its quick turn-on and turn-off times of 35 ns and 300 ns respectively, which makes it an ideal choice for fast switching circuits. The metal package style, combined with a matte tin terminal finish, suggests durability and good solderability. Given its specifications and packaging, the 2N2222AE3 is positioned strongly within the small signal bipolar transistors market segment.
Industry Applications for 2N2222AE3
The 2N2222AE3 transistor, due to its electrical characteristics and design specifications, could potentially be a fit for several high-tech industry applications. Here are some illustrative examples:
- Consumer Electronics: It could potentially be utilized in consumer electronics where fast switching and high durability are needed, such as in power regulation modules or audio processing equipment.
- Computing and Data Storage: The transistor might find applications in computing where rapid switching is a prerequisite, such as in power supplies or on computer motherboards to manage power distribution efficiently.
- Telecommunications: In telecommunications equipment, this transistor could be suitable for signal amplification and switching tasks due to its high current gain and effective collector-emitter voltage handling capabilities.
- Industrial Automation: Its quick switching capability makes it a possible choice for industrial automation equipment, which demands reliable and quick response times in control circuits.
- Automotive: Given the need for reliable and robust components in automotive environments, this transistor could potentially be used in vehicle electronics, provided it meets specific industry standards and testing requirements.
It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is an established provider in the semiconductor field, specializing in microcontroller and analog semiconductors, offering outstanding support across the transistor domain. Their range typically includes various forms of transistors, including small signal bipolar transistors like 2N2222AE3. Their products are known for reliability and performance, catering to a broad spectrum of industrial applications, from consumer electronics to automotive systems. Microchip’s commitment to quality is evident in their compliance with international quality standards and their thorough approach to product design and customer service.
Where to Find 2N2222AE3 by Microchip Technology Inc
To purchase the 2N2222AE3, the best source is FindChips.com. Here, you can also view availability and pricing from various distributors. Historically, distributors such as Master Electronics, EBV Elektronik, Mouser Electronics, and DigiKey have stocked this part, but for current stock levels and pricing, please visit FindChips.com. Additionally, if you’re considering alternatives to the 2N2222AE3, Small Signal Bipolar Transistors on FindChips provides a comprehensive listing of similar parts from Microchip Technology Inc and other manufacturers.