JANTX2N2222AUB by Microchip Technology Inc

Overview of JANTX2N2222AUB by Microchip Technology Inc.

The JANTX2N2222AUB is a small signal bipolar transistor outlined with a collector current of 0.8A and a collector-emitter voltage max of 50V. This device, presented in a ceramic package with three terminals, stands out due to its ability to sustain high operating temperatures, reaching up to 200°C. Given its robust specification tailored toward switching applications, this NPN silicon transistor combines efficiency with durability. With a turn-on time of 35 ns and a turn-off time of 300 ns, it establishes itself as capable for high-speed operations.

Manufactured by Microchip Technology Inc., the JANTX2N2222AUB is part of the Small Signal Bipolar Transistors subcategory and is qualified per MIL-19500/255 standards, making it apt for rigorous environments. This component is unique as it is compliant with REACH regulations, though it is not RoHS compliant. Despite these features, the lead time from the factory is reasonably extended at 22 weeks as of the current writing.

Industry Applications for JANTX2N2222AUB

Due to its specifications and features, the JANTX2N2222AUB potentially offers versatile applications across various industry sectors. Its high temperature tolerance and fast switching times might be particularly beneficial. Below are some illustrative potential industry applications:

  • Transportation and Logistics: This transistor could potentially serve power regulation systems in vehicles, facilitating efficient energy management and reducing wastage.
  • Telecommunications: The device might be used in communication equipment, helping in modulation and demodulation processes owing to its rapid switching capabilities.
  • Aerospace and Defense: Given its qualification status and adherence to MIL standards, the JANTX2N2222AUB could be critically employed in various aerospace and defense applications, focusing particularly on highly reliable components.
  • Electronic Manufacturing: This part could serve in the testing and development of new electronic products, particularly where swift transition times and high reliability are required.

Note that these potential industry applications are conceptual and would require precise validation by engineering and design teams for compatibility with specific industry standards and bespoke application functionality.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider in the semiconductor industry, specializing in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Within the realm of transistors, and specifically in the arena of Small Signal Bipolar Transistors, Microchip stands out due to its robust catalog which includes devices like the JANTX2N2222AUB. They provide high reliability and performance, aligning with various military and industrial standards, which is a testimony to their engineering and manufacturing prowess.

Where to Find JANTX2N2222AUB by Microchip Technology Inc

If you are looking to procure the JANTX2N2222AUB, it is advisable to explore your purchasing options through findchips.com. As for distributors, the part has historically been available through Master Electronics, EBV Elektronik, and Mouser Electronics, to name a few. To find current stock levels and compare real-time pricing across distributors, visiting Findchips would provide the most up-to-date and comprehensive information.

Additionally, navigating to Small Signal Bipolar Transistors on findchips.com can assist in exploring alternatives to JANTX2N2222AUB, potentially offered by Microchip Technology Inc or other manufacturers.

Compare pricing for JANTX2N2222AUB and other Small Signal Bipolar Transistors / Transistors at findchips.com