532610571 by Molex

Overview of 532610571 by Molex

The 532610571 by Molex is a board connector equipped with 5 male contacts arranged in a single row. This part is designed for right-angle surface mount (SMD) placement and boasts a terminal pitch of 1.25mm. Its contacts have a tin finish on the termination side, and the connector type itself is described as shrouded, which provides additional protection against accidental disconnection and mechanical stress. Additionally, the 532610571 is compliant with RoHS and REACH standards, indicating a focus on environmental safety and manufacturing without harmful substances. The product’s physical and environmental specifications include a UL Flammability Code of 94V-0, ensuring that it resists ignition and flames under specific test conditions. Moreover, it comes packaged in tape and reel, facilitating automated assembly processes.

Industry Applications for 532610571

The 532610571 connector, characterized as a shrouded header with surface mount application, has the potential to be advantageous in a variety of industrial contexts. Note that these potential applications are theoretical and should be validated by engineering and design teams for compliance with industry standards and specific usage requirements. Potential applications might include:

  • Consumer Electronics: Devices such as laptops, smartwatches, and cameras could potentially incorporate this connector for internal signal transmission, leveraging its compact size and right-angle orientation for space efficiency.
  • Computing and Data Storage: The connector might be used in servers and storage devices, where reliable connectivity is crucial for the management and transfer of data. The tin contact finish could offer a balance between conductivity and cost-effectiveness.
  • Industrial Automation: In automated manufacturing lines, the connector could potentially be found in control systems or interfaces where small, reliable connections are necessary. The robustness provided by its shrouded design could also be beneficial in harsh industrial environments.
  • Audio and Video Systems: This part could possibly be utilized in audio-visual equipment, where its low profile and secure connection features support both the compact format and the reliability required for consistent signal integrity.
  • Telecommunications: Given the general-purpose suitability of the 532610571, it might be useful in networking equipment, including routers and switches, where effective connectivity solutions support improved data transmission rates.

It is imperative to note that these potential industry applications are merely illustrative and must be thoroughly verified for specific applications.

About Molex

Molex is a globally recognized provider in the electronic component industry, particularly known for its innovative contributions to the Headers and Edge Type Connectors market. Molex designs and manufactures a wide range of connector systems, including those similar to 532610571, offering solutions that cater to various demands of durability, performance, and miniaturization. The company’s emphasis on robust engineering and compliance with international standards such as RoHS and REACH makes its products strategically suitable for a broad spectrum of applications across multiple industries. By maintaining a focus on reliability, efficiency, and advanced technology, Molex continues to be a key player in the connectors market.

Where to Find 532610571 by Molex

To procure the 532610571 connector by Molex, prospective buyers are advised to visit findchips.com. The platform provides up-to-date information on stock levels, pricing, and availability from various distributors. Although the part has been previously available from distributors like LCSC, Avnet Asia, Sager, ComSIT Distribution, TTI, Bristol Electronics, Avnet Americas, and DigiKey, real-time stock and pricing data can be accessed directly from findchips.com. Additionally, for those seeking alternative parts or similar connectors by Molex or other manufacturers, the link around Headers and Edge Type Connectors offers comprehensive options.

Compare pricing for 532610571 and other Headers and Edge Type Connectors / Connectors at findchips.com