Overview of T495D107K010ATE100 by KEMET Corporation
The T495D107K010ATE100 is a surface mount Tantalum Capacitor characterized by a capacitance value of 100 µF and a voltage rating of 10 V. This component is part of KEMET Corporation’s T495 series, recognized for its robust performance in electronic circuits. The capacitor features a ±10% tolerance on the capacitance, an ESR (Equivalent Series Resistance) of 100 mΩ, and operates over a temperature range of -55 °C to 125 °C. Additionally, it boasts a maximum ripple current rating of 490 mA.
Designed with a rectangular, polarized structure, the T495D107K010ATE100 stands at a height of 2.8 mm, with a length of 7.3 mm and a width of 4.3 mm. Due to its compliance with RoHS and REACH standards, and its packaging as an environmentally conscious product (JESD-609 code e3), this capacitor is suitable for use in various environmentally sensitive applications. It provides reliability under varying operating conditions, supported by its solid tantalum dielectric type, which ensures stability and durability.
This part is currently tagged with a factory lead time of 12 weeks, indicative of the waiting period from order placement to delivery, as of the current writing.
Industry Applications for T495D107K010ATE100
T495D107K010ATE100’s attributes enable it to serve potentially across multiple industries requiring reliable, high-performance capacitors. It could find applications in varied sectors including:
- Consumer Electronics: This capacitor might be utilized in power supply circuits within devices like laptops, smartphones, and wearables, where stable voltage and performance are critical.
- Industrial Automation: In industrial environments, devices often face harsh conditions requiring components that can maintain integrity and function. T495D107K010ATE100 could be potentially used in the automation machinery’s control units.
- Telecommunications: With its ability to handle notable ripple currents and operate across a wide temperature range, this capacitor may be employed effectively in the networking equipment such as routers and switches.
- Computing and Data Storage: The performance characteristics of T495D107K010ATE100 make it particularly suitable for smoothing and decoupling applications in servers and storage units, which necessitate high reliability for data integrity and uptime.
- Entertainment and Gaming: In gaming consoles and VR/AR systems, effective power management is crucial for device performance and longevity, where this capacitor might be integrated within their power supply modules.
It’s important to note that these potential industry applications are theoretical/illustrative and would require assessment and verification by engineering and design teams for adherence to industry standards and specific requirements.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components that specializes in providing capacitors and related products. Within the capacitor industry, KEMET is well-regarded for its development of Tantalum Capacitors, including the T495 series to which the T495D107K010ATE100 belongs. Their components are widely recognized for their durability, reliability, and innovative design attributes that meet the needs of modern electronic systems.
KEMET’s product range spans across various types of capacitors, including ceramic, film, and electrolytic capacitors, each designed to fulfill distinct technical requirements across diverse applications. The T495D107K010ATE100 is an example of KEMET’s commitment to quality and performance in the Tantalum Capacitor market segment.
Where to Find T495D107K010ATE100 by KEMET Corporation
To purchase the T495D107K010ATE100 or explore alternatives within the category of Tantalum Capacitors, visit findchips.com. Here, you can compare pricing, availability, and specifications across multiple distributors such as Mouser Electronics, DigiKey, Avnet Americas, and Newark among others. Checking findchips.com will provide the latest stock levels and pricing information.