Overview of RC0402FR-071RL by YAGEO Corporation
The RC0402FR-071RL by YAGEO Corporation is a fixed resistor within the Metal Glaze/Thick Film Resistors subcategory, known for its precision and durability. Offering a resistance of 1 ohm with a tight tolerance of ±1%, this resistor is designed for applications requiring high accuracy. The component is built in a compact 0402 [1005 metric] chip package, making it suitable for densely populated boards.
With a power rating of 0.0625W and a voltage rating of 50V, it ensures performance under various operating conditions. The operating temperature range extends from -55°C to 155°C, showcasing its reliability across extreme environments. Moreover, the part adheres to high environmental standards, being RoHS compliant, and is free from lead, with an EAR99 ECCN code, indicating low-risk export status.
The chip is surface mount type, ideal for automated assembly processes, and its metal glaze/thick film technology ensures robust construction and stable performance. The temperature coefficient of 200 ppm/°C indicates predictable resistance changes with temperature fluctuations, critical for precision circuits. Additionally, the resistor features a laser trimmable capacity for fine adjustments post-manufacturing.
Industry Applications for RC0402FR-071RL
- Consumer Electronics: The compact size and precision of the RC0402FR-071RL could potentially make it ideal for mobile devices, laptops, and other portable electronics where space is at a premium and power efficiency is necessary.
- Telecommunications: This resistor might be used in communication equipment where stable performance and high precision are required to maintain signal integrity, possibly in applications such as network routers and radio frequency modules.
- Industrial Automation: In automated systems which require rigorous process controls, the RC0402FR-071RL could potentially be utilized in control logic systems and sensors, aiding in accurate data collection and processing.
- Electronic Manufacturing: The manufacturing sector might utilize these resistors on testing and quality control instruments where precise resistor values are crucial for ensuring product reliability.
- Aerospace and Defense: Given the robust construction and capability to operate under severe temperatures, this resistor might be used in aerospace avionics for monitoring and control systems, although specific military specifications and testing results would need to be reviewed for such critical applications.
Please note the potential industry applications suggested here are purely illustrative and need detailed analysis by engineering and design teams to confirm compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a renowned global manufacturer specializing in a variety of resistor technologies including Metal Glaze/Thick Film Resistors. YAGEO’s products, like the RC0402FR-071RL, are critical components found in numerous electronic devices across various industries. YAGEO is recognized for its commitment to quality and reliability, providing components that meet strict industry standards and perform in a range of environmental conditions. YAGEO’s product range includes resistors of various ratings and sizes, catering to bespoke requirements of most electronic circuit designs.
Where to Find RC0402FR-071RL by YAGEO Corporation
To purchase the RC0402FR-071RL, it is recommended that purchasers visit findchips.com. At findchips.com, you can also explore other Metal Glaze/Thick Film Resistors by YAGEO Corporation or different manufacturers to compare availability and pricing. Previously, this part has been available through distributors such as DigiKey, Arrow Electronics, Mouser Electronics, and Newark. However, for current stock levels and pricing, visit findchips.com.