Overview of 22-03-5035 by Molex
The Molex 22-03-5035 is a wire-board connector header part of the Spox 5267 series, featuring three positions with a pitch spacing of 2.5mm. Designed for PCB mounting, this male connector includes a rectilinear body with a straight orientation. It supports a solder termination method, conducive to a strong and reliable connection. The design incorporates several notable features such as a locking mechanism, which provides additional security in connection, and a natural-colored polyamide insulator, which ensures durable insulation properties.
Attributes of the 22-03-5035 that stand out include a tin contact plating for improved conductivity and resistance to oxidation, a rated current of 3A, and a dielectric withstanding voltage of 1000VAC. The part has a UL flammability rating of 94V-0, making it safe for use in various environmental conditions. According to data from findchips.com, the component is in an active part life cycle phase and adheres to RoHS and REACH compliance standards, making it suitable for global utilization in electronics compliant with environmental regulations.
Industry Applications for 22-03-5035
The diverse specifications of the 22-03-5035 render it potentially applicable in various industries due to its robust design and electrical characteristics. Though these applications are conceptual and should be verified for specific needs by engineering teams, here are some illustrative industries where this component might be fitting:
- Consumer Electronics: This connector can potentially be used in devices such as home appliances, personal computers, or gaming consoles where secure, repetitive connections are key. Its locking feature and current carrying capacity align well with these applications.
- Computing and Data Storage: Used in servers or storage devices, the 22-03-5035 can provide stable connections vital for data integrity and signal clarity thanks to its dielectric voltage rating and well-defined polarizing features.
- Telecommunications: Suitable for telecom hardware where connections are crucial for signal transmission, such as in routers and switches. The environmental resistance indicated by the 94V-0 flammability rating and an operating temperature range from -40 °C to 105 °C suggests reliability under variable climatic conditions.
- Aerospace and Defense: Although specific military or defense standards are not referenced, the general robustness such as the 1000VAC dielectric voltage and locking features might make it suitable for non-critical components within aerospace applications where reliability is important.
- Industrial Automation: In equipment requiring repeated connection and disconnection with reliability, such as robotic arms or sensor connections, this connector, with its locking mechanism and durable construction, could be a feasible option.
Note that the mentioned industry applications are conceptual, and a detailed analysis by respective engineering design teams is recommended to confirm compliance with specific industry standards and application requirements.
About Molex
Molex is recognized for its broad range of connectors and associated components that find applications in various high-demand environments. Within the sphere of Headers and Edge Type Connectors, Molex offers an extensive catalog, including the 22-03-5035. This product is part of the Spox 5267 series which is known for its reliability and design tailored to meet both general and specific needs in electronics manufacturing. Molex prides itself in providing innovative solutions that meet stringent industry standards, ensuring quality and dependability across its product range.
Where to Find 22-03-5035 by Molex
To purchase the 22-03-5035 connector or to find alternative parts, accessing a broad inventory on platforms such as findchips.com is advisable. Additionally, potential buyers can explore alternative Headers and Edge Type Connectors, whether from Molex or other manufacturers, to compare specifications and availability. Previously, this part has been available at distributors such as Master Electronics, Avnet, and Mouser Electronics, though current stock and prices are best verified directly on findchips.com.