Overview of DEU-9P-K87-F0 by ITT Interconnect Solutions
The DEU-9P-K87-F0 is a D-Subminiature connector featuring nine male contacts with a crimp termination method designed for secure, reliable mechanical and electrical connections in a variety of applications. It includes a receptacle connector body with a steel body material, enhancing its durability. This connector operates within a contact pitch of 0.109 inches and can be mounted through holes sized between .112 and .124 inches. Suitable for use with size 20 contacts, its design complies with RoHS and is Reach compliant, signifying adherence to current environmental standards. The contact finish on mating is gold over nickel, which enhances corrosion resistance and electrical reliability. The connector’s body measures 1.213 inches in length, 0.494 inches in breadth, and 0.375 inches in depth, adding to its compact yet robust framework.
Industry Applications for DEU-9P-K87-F0
The features of the DEU-9P-K87-F0 align with various industry requirements, particularly where high durability and reliable connectivity are required. While these potential industry applications are illustrative, they would need further analysis and verification by engineering teams to confirm adherence to specific standards and requirements. Here are some potential applications:
- Industrial Automation: Devices such as sensors and actuators might utilize these connectors for reliable data and power transmission in harsh environments.
- Telecommunications: This connector could potentially be used in networking equipment where secure and robust connections are crucial for system reliability.
- Consumer Electronics: The compact design and reliable contact integrity might make it suitable for use in devices like computers and gaming consoles, where space and reliability are key considerations.
- Aerospace and Defense: While not specified for military standards, the robust nature and the gold over nickel contact finish could potentially make it suitable for applications in less critical aerospace and defense technologies where durable and reliable connections are sought.
- Computing and Data Storage: Servers and storage devices that require dependable connections for data integrity and uptime could potentially employ these connectors.
Note that these applications are conceptual and require detailed investigation into the standards and environmental conditions they must withstand.
About ITT Interconnect Solutions
ITT Interconnect Solutions is a renowned manufacturer in the field of connectors, with a special emphasis on D Type Connectors. Their product line extends from standard connectors to highly specialized and tailored interconnect solutions that meet a wide range of industry requirements. The DEU-9P-K87-F0 is part of ITT Cannon’s D*U series, a range known for its resilience and performance in demanding environments. ITT Interconnect Solutions’ knack for integrating high-quality material like steel bodies in their connector designs underlines their commitment to reliability and durability, which resonates across various market segments and applications.
Where to Find DEU-9P-K87-F0 by ITT Interconnect Solutions
To locate and purchase the DEU-9P-K87-F0, buyers should utilize resources like Findchips.com. By searching for DEU-9P-K87-F0, you can find updated stock levels, current pricing, and availability across various distributors. Historically, this part has been available from distributors including Master Electronics, Avnet Abacus, and Mouser Electronics, to name a few. For those looking for alternatives or additional options, explore the D Type Connectors link to view other products offered by ITT Interconnect Solutions or different manufacturers.