AT24C512C-SSHD-T by Microchip Technology Inc

Overview of AT24C512C-SSHD-T by Microchip Technology Inc.

The AT24C512C-SSHD-T is a serial Electrically Erasable Programmable Read-Only Memory (EEPROM) that offers a 512 Kbit capacity with a maximum clock frequency of 1 MHz. This part is packaged in an 8-pin Small Outline Integrated Circuit (SOIC-8) configuration. It supports a Serial I2C bus interface, making it suitable for applications needing high-speed data transfer. The EEPROM is noted for its low-power consumption and high endurance, providing 1,000,000 write/erase cycles and a stringent data retention time of at least 100 years at 55°C. It operates across a wide voltage range from 2.5 V to 5.5 V and is designed for industrial temperature ranges between -40°C to 85°C.

Microchip Technology Inc. manufactures this chip with a commitment to reliability and environmental compliance, evidenced by its RoHS and REACH certifications. The component also features low standby current and fast write cycle times, essential for efficient and rapid data handling in embedded systems.

Industry Applications for AT24C512C-SSHD-T

  • Industrial Automation: The robustness of the AT24C512C-SSHD-T, entrenched in its wide operating temperature range and high endurance capabilities, could potentially make it a reliable choice for automation systems that require frequent data logging and parameter updates.
  • Consumer Electronics: Devices like smart home controllers and wearables might utilize this EEPROM for storing user configurations or firmware updates due to its data protection features and compact form factor.
  • Transportation and Logistics: The quick write cycle and high data retention capabilities of the AT24C512C-SSHD-T might benefit vehicle tracking systems that require constant data entry and retrieval over extended periods under varying environmental conditions.
  • Telecommunications: The chip’s high-speed I2C interface and reliability under industrial temperature ranges might ideally suit telecommunications infrastructure, where data integrity and speed are paramount for device configurations.
  • Computing and Data Storage: In server farms and data centers, the EEPROM could potentially handle BIOS configuration data, supporting swift recall and low energy consumption, crucial for managing large-scale computing environments efficiently.

These industry applications are purely illustrative and must be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer of microcontroller, mixed-signal, analog and Flash-IP integrated circuits. Their specialization in Memory technology, especially in EEPROMs, is well recognized in the industry. Microchip’s EEPROMs, like the AT24C512C-SSHD-T, are designed for robust performance in diverse applications, ensuring reliability and precision. These EEPROMs typically find use in environments where frequent and reliable data storage is critical and where the integrity and retention of essential data are paramount. The firm strives for innovation in memory storage solutions, continuously advancing the capabilities of products like these to meet the ever-evolving demands of technology sectors.

Where to Find AT24C512C-SSHD-T by Microchip Technology Inc

To purchase the AT24C512C-SSHD-T, or to find alternate parts available from Microchip Technology Inc or other manufacturers, users can visit findchips.com. This site consolidates information from various distributors allowing buyers to compare current stock levels and pricing. Historically, distributors such as Master Electronics, LCSC, Ameya Holding Limited, and DigiKey have stocked this product. However, availability can vary, and it’s recommended to check the latest information on findchips.com.

Compare pricing for AT24C512C-SSHD-T and other EEPROMs / Memory at findchips.com