Overview of CC0603JRX7R9BB104 by YAGEO Corporation
The CC0603JRX7R9BB104 is a multilayer ceramic capacitor (MLCC) offered by YAGEO Corporation. This component is encapsulated in a small 0603 package, measuring just 1.6 mm x 0.8 mm x 0.8 mm. It features a capacitance of 0.1 µF with a ±5% tolerance and operates over a temperature range from -55ºC to +125ºC. Designed for a rated voltage of 50V, the capacitor utilizes an X7R dielectric, which provides stable electrical characteristics across its temperature range. The device is packaged in a 7″ reel using paper tape, facilitating automated assembly processes and is RoHS compliant, fulfilling the requirements for lead-free and hazardous substance-free manufacturing.
This capacitor also carries certifications including the ECCN Code “EAR99”, indicating it meets international trade compliance, and is a surface-mount device (SMT) that offers ease in assembly across various applications. Its performance and reliability are backed by the known quality standards of YAGEO Corporation, making it an ideal choice for general-purpose applications requiring a compact, reliable capacitance solution.
Industry Applications for CC0603JRX7R9BB104
The Ceramic Capacitors like CC0603JRX7R9BB104 are versatile electronic components used across various industries. Below are some potential industry applications for this part, characterized with a focus on ensuring they provide insightful illustrations for design teams evaluating this component. Please note, however, that these applications are conceptual and must be validated for specific use cases and compliance:
- Consumer Electronics: This capacitor could potentially be integrated into devices such as smartphones, tablets, or other portable electronics where space is at a premium and reliable performance across a range of temperatures is critical.
- Computing and Data Storage: Given its stable characteristics under varying temperatures, the CC0603JRX7R9BB104 might be suitable for use in servers, SSDs, and networking equipment which often operate in thermally dynamic environments.
- Automotive: Although not specifically mentioned to meet automotive standards like AEC-Q100, vehicles’ electronic subsystems that do not require these specifications might still use such capacitors for applications such as infotainment systems and GPS.
- Industrial Automation: In factory automation equipment or robotics, this capacitor could potentially ensure stable operation through its reliable temperature coefficient and small form factor which is advantageous in densely packed circuits.
- Internet of Things (IoT): Devices within IoT infrastructure, particularly those deployed in variable climate conditions, could benefit from the robust temperature performance of the X7R dielectric characteristic of this capacitor.
It should be emphasized that the suitability of CC0603JRX7R9BB104 for these applications depends on further detailed engineering analysis and is contingent upon adherence to relevant industry standards and individual application requirements.
About YAGEO Corporation
YAGEO Corporation is a global manufacturer known for its extensive range of passive components, including Ceramic Capacitors. The company has established a reputation for the production of reliable and high-quality capacitors and other electronic components. In the realm of ceramic capacitors, YAGEO offers a diversity of products tailored to meet varied industrial needs, encompassing a wide array of capacitance values, voltage ratings, and case sizes, including similar parts to the CC0603JRX7R9BB104.
Where to Find CC0603JRX7R9BB104 by YAGEO Corporation
To locate the CC0603JRX7R9BB104, it is recommended to utilize findchips.com. On this platform, users can access comprehensive information on current stock levels, pricing, and availability from various distributors. Historically, this component has been available from distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark; however, actual availability can vary. By visiting findchips.com, prospective buyers can also explore alternative Ceramic Capacitors that may fit their specific requirements, whether from YAGEO Corporation or other manufacturers.