Overview of HLMP-3301 by Broadcom Limited
The HLMP-3301 LED from Broadcom Limited is a high-efficiency, single-color LED that emits a high efficiency red light. This component is designed with a tinted, diffused lens and is packaged in a plastic T-1 3/4 size, which is commonly a 5mm diameter package. It is a through-hole device, meaning that it is mounted by inserting its legs through pre-drilled holes on a circuit board and soldering them in place.
The HLMP-3301 features a forward current of 10 mA and a forward voltage of 1.9V, which are important parameters for managing power requirements and compatibility with other circuit components. It emits light at a wavelength of 626 nm, which falls within the red portion of the visible spectrum. This LED provides a luminous intensity of 5.4 mcd and a viewing angle of 60 degrees, making it suitable for various signaling, indicator, and backlighting applications. Its compliance with RoHS (Restriction of Hazardous Substances) and REACH ensures that it adheres to environmental standards regarding the use of certain hazardous substances in electrical and electronic equipment. Factory lead time for this part is currently 22 weeks as of the current writing, indicating the time from order to delivery under standard conditions.
Industry Applications for HLMP-3301
The Visible LEDs like the HLMP-3301 are versatile in their applications, enabling them to be potentially integrated into various industry requirements. Because of their functional properties, they might be used in multiple sectors:
- Consumer Electronics: The HLMP-3301 could potentially be utilized in devices such as indicator lights in various appliances, or as backlighting for buttons on consumer electronics, where visibility and low power consumption are crucial.
- Aerospace and Defense: Given its robust operating temperature range of -40 °C to 100 °C, this LED could potentially be suitable for use in environments requiring durable and reliable performance under extreme conditions.
- Industrial Automation: In automation machinery, visible LEDs can be used for status indicator lights on control panels and user interfaces, where clear and immediate visual feedback to the operator is necessary.
- Automotive: While not specified to automotive standards, for non-critical applications such as dashboard backlighting or internal cabin lighting, HLMP-3301 might provide an effective solution, pending verification against automotive standards for safety and reliability.
- Medical Devices: The ability to operate within a controlled spectral output makes it a candidate for non-sensitive medical devices that require indicator lights, acknowledging that verification against medical device standards would be necessary.
It is essential to note that these potential uses necessitate a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The suggestions provided here are conceptual and illustrative of the capabilities of the HLMP-3301 in various contexts.
About Broadcom Limited
Broadcom Limited is a global leader in technology innovation in the semiconductor and infrastructure software solutions. Within the realm of Visible LEDs and optoelectronics, Broadcom Limited has carved out a niche with its extensive range of products that cater to various segments, including telecommunications, data communications, and industrial applications. The HLMP-3301 is an example of Broadcom’s commitment to providing high-quality and high-performance LED solutions. Broadcom, known for its stringent quality control measures and innovation, produces LEDs that are not only efficient but also compliant with international environmental standards, enhancing their appeal in global markets.
Where to Find HLMP-3301 by Broadcom Limited
To find Broadcom Limited’s HLMP-3301 or to look for alternate Visible LEDs by other manufacturers, visiting findchips.com is highly recommended. It provides real-time inventory data, current pricing, and a comprehensive list of suppliers. Historically, distributors such as EBV Elektronik, CHIPMALL.COM LIMITED, TME, Bristol Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this component. However, to get the latest information on stock availability and best pricing, checking on findchips.com would give the most current and relevant information.