RC0402FR-07220RL by YAGEO Corporation

Overview of RC0402FR-07220RL by YAGEO Corporation

The YAGEO Corporation’s RC0402FR-07220RL is a fixed resistor, classified under the subcategory of Metal Glaze/Thick Film Resistors. It has a resistance value of 220 ohms, with a tolerance of ±1%, and operates effectively within a voltage rating of 50V. With power rating specified at 63 milliwatts, this resistor supports a surface mount package sized at 0402 [1005 Metric]. It is well-suited for various applications that require precise voltage regulation and stable performance, facilitated by a temperature coefficient of 100 ppm/°C.

The resistor is RoHS compliant, ensuring it meets the necessary EU standards regarding the restriction of hazardous substances. Its construction is rectangular, with a metal glaze/thick film technology, which is advantageous for achieving high accuracy and performance stability under various environmental conditions. Highlighting its robust design, it can operate between -55 °C and 155 °C, making it versatile for applications enduring extreme temperatures.

The chip is laser trimmable which allows for fine adjustments post-manufacturing to ensure precision and high quality. Additionally, its mounting feature is surface mount and it employs a wraparound terminal shape with a matte tin over nickel terminal finish, ensuring good solderability and mechanical stability.

Industry Applications for RC0402FR-07220RL

This resistor might suit various high-tech industries due to its precise technical specifications and adaptability in diverse environments:

  • Telecommunications: It might be used in routers and switches where stable resistors can help in maintaining signal integrity across wide temperature ranges.
  • Consumer Electronics: Potentially applicable in devices such as smartphones and tablets, where compact, high-performance components are essential for device efficiency and battery life management.
  • Automotive: This resistor could possibly be used in electronic control units and battery management systems where high precision and reliability are critical.
  • Educational and Research: It might be incorporated in lab equipment and experimental setups, particularly in physics and engineering research where precise measurements are required.
  • Computing and Data Storage: This resistor could potentially be used in servers and storage devices, providing stability in power supplies and regulation circuits.

Note that these potetial industry applications are illustrative. Any actual use should be verified by engineering and design teams according to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a leading global manufacturer of a vast range of passive components, including Metal Glaze/Thick Film Resistors. Known for their innovation in the area of resistors, YAGEO has developed products that encapsulate advanced technologies suitable for a wide array of applications from industrial to consumer electronics. The RC0402FR-07220RL is part of their RC series, which exemplifies their commitment to quality and precision in manufacturing fixed resistors designed for high reliability and stable performance.

Where to Find RC0402FR-07220RL by YAGEO Corporation

To purchase the RC0402FR-07220RL, you might consider researching availability through findchips.com, where you can compare current stock levels and pricing from multiple distributors. Some typical distributors that have previously carried this part include Mouser Electronics, DigiKey, Newark, and Future Electronics; however, current availability and prices can vary.

For those researching alternate parts, you can explore other Metal Glaze/Thick Film Resistors offered by YAGEO or different manufacturers to find suitable substitutes based on your specific requirements.

Compare pricing for RC0402FR-07220RL and other Metal Glaze/Thick Film Resistors at findchips.com