XC7Z045-2FFG900I by AMD

Overview of XC7Z045-2FFG900I by AMD

The XC7Z045-2FFG900I, manufactured by Advanced Micro Devices Inc. (AMD), is a sophisticated system on chip (SoC) designed primarily for advanced embedded applications. This part integrates an ARM Cortex-A9 dual-core processor, capable of operating at a maximum frequency of 800MHz, with an array of high-performance programmable logic elements. The IC utilizes a fine ball grid array (FBGA) package with 900 terminals, encased in a plastic/epoxy package designated as FBGA-900, highlighting its robust physical and thermal characteristics. With dimensions of 27mm x 27mm and a seated height of 3.24mm, the part fits standard industry requirements for compact high-performance components.

This IC is also noteworthy for its compliance with several critical standards, including RoHS and REACH, confirming its suitability for deployment in environments adhering to stringent environmental requirements. The operating temperature range extends from -40°C to +100°C, accommodating various harsh and demanding operational scenarios. Furthermore, the supply voltage requirements are relatively flexible, ranging from 0.95V to 1.05V, with a nominal voltage of 1.0V.

Overall, the capabilities embedded within the XC7Z045-2FFG900I make it an excellent choice for demanding applications that require both advanced processing capabilities and significant customizable logic room.

Industry Applications for XC7Z045-2FFG900I

The presence of dual ARM Cortex-A9 cores along with extensive programmable logic infrastructure within the XC7Z045-2FFG900I allows it to serve a broad spectrum of industry applications. The following are conceptual highlights of its potential use cases:

  • Industrial Automation: The SoC could potentially be used in complex automation systems that require real-time data processing and equipment control. Its high processing power and I/O flexibility make it suitable for PLCs or robotic controllers that manage automated conveyor belts or assembly robots.
  • Telecommunications: The component might be utilized in communication infrastructure, such as base stations or network switches, where high-speed signal processing and logic operations are critical.
  • Consumer Electronics: Given its processing capability and power efficiency, this component could find applications in high-performance consumer electronics, like gaming consoles or smart home systems, which require significant computing power to handle graphics and user interface elements efficiently.
  • Computing and Data Storage: The device potentially fits into server architectures for edge computing tasks where local data processing is vital before sending data to central servers, thus optimizing bandwidth and storage facilities.

Note that these potential industry applications are conceptual and illustrate the versatility of the XC7Z045-2FFG900I in various sectors. An engineering evaluation is essential to confirm the suitability and compliance of the part in specific applications, especially concerning industry standards and reliability requirements.

About AMD

AMD is a major player in the semiconductor industry, known for its powerful and reliable processing units and associated technologies. In the domain of microcontrollers and processors, especially under the category of Other uPs/uCs/Peripheral ICs, AMD has made significant contributions. The company’s portfolio includes a range of SoCs, CPUs, and custom chips that cater to diverse market needs, from basic consumer electronics to advanced computing systems. The XC7Z045-2FFG900I is a testament to AMD’s commitment to technological innovation and quality, representing the cutting-edge in integrated processing capabilities.

Where to Find XC7Z045-2FFG900I by AMD

For procurement specialists or engineers looking to acquire the XC7Z045-2FFG900I, it is advisable to explore the array of distributors hosting this part. Historically, the part has been available through distributors such as Avnet Asia, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and pricing can fluctuate, hence visiting a reliable industry-specific search platform, such as findchips.com, is highly recommended. There, one can also explore alternatives within the same subcategory of Other uPs/uCs/Peripheral ICs provided by AMD or other manufacturers, ensuring you find the best match for specific project requirements.

Compare pricing for XC7Z045-2FFG900I and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com