ADSP-TS201SABPZ060 by Analog Devices Inc

Overview of ADSP-TS201SABPZ060 by Analog Devices Inc.

The ADSP-TS201SABPZ060 is a 500/600 MHz TigerSHARC processor which features 24 Mbit of on-chip embedded DRAM, housed in a 576-ball BGA package with dimensions of 25 x 25 mm. Manufactured by Analog Devices Inc., this processor is characterized by its high performance and advanced features suited for complex digital processing tasks. The processor is part of the Digital Signal Processors subcategory in microcontrollers and processors.

It supports a wide range of operating temperatures from -40°C to 85°C and utilizes CMOS technology, which is tailored towards demanding industrial applications. Additionally, the processor supports a 32-bit address bus, a 64-bit external data bus, and a 32-bit size with floating point format, making it highly versatile for various kinds of numerical and signal processing tasks. It also includes features like a barrel shifter, boundary scan, and multiple internal bus architectures. Despite its advanced features, it should be noted that the ADSP-TS201SABPZ060 is marked as obsolete in its lifecycle stage and requires a 2.5V supply in addition to its nominal voltage ranging from 1.14V to 1.26V.

Industry Applications for ADSP-TS201SABPZ060

Given its technical specifications, the ADSP-TS201SABPZ060 could potentially serve various industries although it’s important for engineering and design teams to validate each application regarding industry standards and specific requirements. Some applicable industries include:

  • Industrial Automation: This processor might integrate into control systems for machinery or production processes due to its powerful signal processing capabilities and support for wide operating temperatures.
  • Telecommunications: With its capacity for handling complex algorithms and large data bandwidth, the processor can potentially be utilized in equipment for data transmission and signal processing.
  • Aerospace and Defense: The high reliability and extended temperature range make it a suitable candidate for aerospace applications, although specific certification like MIL-spec wasn’t noted in the provided data attributes. The signal processing power might be used in systems that require rigorous data analysis and real-time processing.
  • Computing and Data Storage: Its fast processing speeds and substantial on-chip memory might be useful in larger computing systems or data centers requiring efficient throughput and data handling.
  • Consumer Electronics: In high-performance consumer electronics that require substantial signal processing for multimedia and other data-intensive applications, this device could find potential use. However, its obsolescence must be considered in the context of product lifecycle planning.

These potential applications are conceptual and require thorough analysis to ensure compliance and feasibility.

About Analog Devices Inc.

Analog Devices Inc. is well-regarded in the semiconductor industry, especially noted for its innovation and focus on signal processing technology. In relation to the category of microcontrollers and processors, especially in the field of Digital Signal Processors, Analog Devices has developed a range of products that serve various market needs – from automotive to industrial applications. The ADSP-TS201SABPZ060 is one amongst the many DSPs that they have created, despite being marked as obsolete, indicating the evolution of technology at Analog Devices Inc.

Analog Devices Inc.’s DSPs are revered for their robust performance and reliability, underpinned by a commitment to quality standards evident in their adherence to ISO certifications like ISO 9001:2015, ISO 14001:2015, and ISO 45001:2018.

Where to Find ADSP-TS201SABPZ060 by Analog Devices Inc

The ADSP-TS201SABPZ060 has historically been available through distributors such as Win Source Electronics and MacroQuest Electronics. To ascertain current pricing and availability, potential buyers should refer to findchips.com where the reader can research this part and compare it against various distributors’ stock levels. For additional options, including different models or other manufacturers’ Digital Signal Processors, findchips.com provides extensive comparative data.

Compare pricing for ADSP-TS201SABPZ060 and other Digital Signal Processors / Microcontrollers and Processors at findchips.com