MPXA4115A6U by NXP Semiconductors

Overview of MPXA4115A6U by NXP Semiconductors

The MPXA4115A6U is an absolute, piezoresistive pressure sensor that operates across a pressure range of 2.2 to 16.7 psi and provides an analog voltage output from 0.20 V to 4.80 V. Its design ensures good sensitivity with a voltage response of 45.9 mV/kPa to changes in pressure. Packaged in a plastic, square SOP-8 housing, this sensor offers robust reliability and performance, suitable for a variety of applications. With an accuracy maximum of 1.5% and linearity also held to 1.5%, it is designed for precise pressure measurement.

This sensor can withstand a wide operating temperature range from -40°C to 125°C, making it adaptable for various environmental conditions. Additionally, the sensor is equipped with features such as temperature compensation and signal condition enhancements to ensure stable and consistent readings. The part also supports a typical operating current of up to 10 mA and requires a supply voltage between 4.85 V and 5.35 V.

Compliance with RoHS and REACH standards verifies that the MPXA4115A6U meets current environmental and safety regulations. Its classification under the EAR99 ECCN code and an HTS code of 8542.39.00.01 signify standard trade compliance for global distribution. As of the current writing, the part has a factory lead time of 52 weeks for orders.

Industry Applications for MPXA4115A6U

The attributes of the MPXA4115A6U suggest potential applications across a variety of industries, though these suggestions require analysis and verification by engineering and design teams for specific industry standards and application requirements. Here are some potential uses:

  • Environmental Monitoring: This sensor might be used in weather stations or environmental monitoring equipment to measure atmospheric pressure, aiding in climate research and weather prediction models. The temperature compensation feature enhances its reliability in variable climates.
  • Industrial Automation: In automated systems that require pressure monitoring, such as pneumatic controls or HVAC systems, this sensor could provide critical data input, enhancing system reliability and efficiency. Its ability to operate across a broad temperature range could be especially useful in harsh industrial environments.
  • Consumer Electronics: Devices such as smart air quality monitors and advanced home weather stations might integrate this sensor to offer precise and reliable pressure readings to consumers, enriching the user’s interaction with home automation systems.
  • Healthcare: In medical devices where precise air pressure monitoring is required, such as respiratory equipment, this sensor could potentially ensure enhanced patient care through accurate control and monitoring.
  • Robotics and Drones: Drones, particularly those used in atmospheric studies or environmental monitoring, might use such sensors to adjust their internal operations based on atmospheric pressure changes.

Note that these potential industry applications are illustrative examples, necessitating thorough evaluation to adhere to specific requirements and standards.

About NXP Semiconductors

NXP Semiconductors is a leading global provider in the semiconductors industry, particularly known for its contributions in a range of sensors including pressure sensors. As part of its portfolio, the MPXA4115A6U exemplifies NXP’s commitment to delivering advanced sensor technologies that cater to evolving industry demands. The company designs sensors that are robust, efficient, and versatile to accommodate broad applications from automotive systems to portable healthcare devices. NXP’s approach to integrating advanced features such as temperature compensation and signal conditioning in products like the MPXA4115A6U helps address the complex needs of modern technology applications.

Where to Find MPXA4115A6U by NXP Semiconductors

To purchase the MPXA4115A6U pressure sensor, it’s recommended to visit findchips.com. The site provides insights into current stock levels, pricing, and availability from various distributors. Distributors that have historically stocked this part include LCSC, EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, though availability may vary. For alternatives, explore other Pressure Sensors that might be offered by NXP Semiconductors or other manufacturers through the dedicated link.

Compare pricing for MPXA4115A6U and other Pressure Sensors / Sensors/Transducers at findchips.com