Overview of 0451015.MRL by Littelfuse Inc.
The 0451015.MRL by Littelfuse Inc. is a surface mount, nano-sized electric fuse featuring very fast blow characteristics designed to handle a rated current of 15A and rated voltages up to 65VAC and 65VDC. This component is also Halogen Free and RoHS compliant, adhering to current environmental standards. The fuse operates efficiently with a rated breaking capacity of 100A and an enhanced breaking capacity specified at 65VDC up to 150A, which makes it highly reliable in protecting circuits from excessive current.
This fuse is constructed in a compact form with a body size of 6.1 mm in length, and a square profile of 2.69 mm x 2.69 mm height and breadth. Due to its very fast blow characteristic, it’s tailored for applications requiring quick response to overcurrent conditions, ensuring swift protection of sensitive components. The surface mount design facilitates easier and more efficient assembly processes in PCB manufacturing. Additionally, 0451015.MRL is rated for a wide temperature range from -55°C to +125°C, making it versatile across various operating environments.
Industry Applications for 0451015.MRL
The 0451015.MRL fuse might find potential use across a variety of industries where circuit protection is critical, particularly in applications that demand quick blow fuses to safeguard sensitive electronics. Below are several industries where this fuse could potentially be applied:
- Consumer Electronics: In devices such as smartphones, laptops, and cameras, the compact size and fast-acting feature might help in protecting delicate circuits against sudden surges or shorts, potentially enhancing product reliability and safety.
- Industrial Automation: This component could potentially be used in automated equipment control systems, where its ability to operate over a broad temperature range and quick response to electrical anomalies are crucial for preventing equipment damage and downtime in demanding industrial environments.
- Automotive: Due to the robust construction and the temperature resilience of the 0451015.MRL, it could possibly be used in electric vehicles (EVs) and other automotive applications, where they might protect circuitry against fluctuations commonly experienced in vehicular electrical systems.
- Computing and Data Storage: In data centers and computing devices, fast acting fuses like the 0451015.MRL might be applied to protect high-value assets from electrical hazards, potentially reducing the risk of costly downtime and equipment failure.
- Aerospace and Defense: Considering its performance specifications and reliability, this type of fuse could also find uses in aerospace applications, such as satellite and avionics systems, where consistent performance and miniaturization are critical.
Note: The potential industry applications mentioned are conceptual and should be rigorously analyzed and verified by engineering and design teams to meet industry-specific standards and application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a reputable manufacturer specializing in circuit protection with a wide range of products including fuses, protectors, and suppressors. The company is known for producing high-reliability components such as the 0451015.MRL and others within the realm of
Electric Fuses. Littelfuse components are commonly used across various high-demand industries, efficiently enhancing safety and durability in electronic and electrical systems. Their expertise in developing products that meet stringent industry standards makes them a preferred choice for circuit protection solutions.
Where to Find 0451015.MRL by Littelfuse Inc.
For those interested in purchasing the 0451015.MRL, it’s recommended to check on the findchips.com portal where you can track current stock levels and pricing across various distributors. While historically it has been available through distributors like DigiKey, Mouser Electronics, Future Electronics, and TTI, availability can fluctuate. For alternate parts from Littelfuse Inc. or other manufacturers in the realm of
Electric Fuses, findchips.com presents a comprehensive resource.