Overview of SMBJ6.0CA by Littelfuse Inc.
The SMBJ6.0CA is a Transient Voltage Suppressor (TVS) Diode that offers a bidirectional clamping mechanism ideal for protecting electronic devices from voltage spikes. Manufactured by Littelfuse Inc., this component is tailored for applications requiring a robust voltage suppression solution. Encased in a DO-214AA package, the SMBJ6.0CA is made from silicon, ensuring reliability and performance. It is specified with a reverse stand-off voltage of 6V and can handle a clamping voltage up to 10.3V.
This device adheres to environmental standards, being halogen-free and ROHS compliant. With a peak power dissipation of 600W and minimum breakdown voltage of 6.67V (maxing out at 7.37V), the SMBJ6.0CA is equipped for rigorous applications under a variety of voltage conditions. Its package format—plastic, small outline SMBJ, with 2 pins—makes it suitable for surface-mount technology applications. Noteworthy additional features include excellent clamping capability, which is critical in protecting sensitive components from transient voltage spikes.
Industry Applications for SMBJ6.0CA
Given the specifications and characteristics of the SMBJ6.0CA, it finds utility across diverse electronic sectors. Here are several conceptual areas where it could be utilized:
- Telecommunications: The SMBJ6.0CA might be used in telecom equipment to protect against voltage transients caused by lightning strikes and power surges. Its bidirectional clamping feature is essential for systems that require protection in both directions.
- Consumer Electronics: Devices such as smartphones, laptops, and other sensitive electronics could potentially benefit from the shielding provided by the SMBJ6.0CA against sudden voltage spikes, thus prolonging device lifespan and performance.
- Computing and Data Storage: Servers and storage systems, which require consistent operational reliability, could use this TVS diode to safeguard data integrity and prevent hardware damage due to electrical surges.
- Industrial Automation: In automated production lines where precise control and protection of sensitive circuitry are crucial, the SMBJ6.0CA could theoretically be integrated to ensure operational stability and prevent costly downtimes.
- Aerospace and Defense: Although specific defense standards compliance would need verification, the general properties of the SMBJ6.0CA make it conceivably suitable for use in rugged environments where high reliability under extreme conditions is critical.
Please note, these potential applications are purely illustrative and should always be verified and assessed by engineering and design teams in regard to specific industry standards and tailored requirements.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer widely recognized for its range of circuit protection products, including diodes and Transient Suppressors. With a legacy of reliability and innovation in circuit protection, Littelfuse’s array of products, like the SMBJ6.0CA, is designed to meet stringent industry requirements, providing protection solutions across an array of electronic and electrical systems. Known for its commitment to quality and performance, Littelfuse ensures that each part like the SMBJ6.0CA meets a high standard of excellence, suitable for demanding applications across varied industries.
Where to Find SMBJ6.0CA by Littelfuse Inc
To purchase the SMBJ6.0CA, you can visit reputable electronic part distributors like Mouser Electronics, DigiKey, TTI, and Future Electronics. However, it’s essential to refer to findchips.com to verify current stock levels and obtain competitive pricing. You might also explore alternative Transient Suppressors offered by Littelfuse Inc or other manufacturers, ensuring that you find the best match for your specifications and budget.