Overview of JW1-PS by Panasonic Electronic Components
The JW1-PS is a relay socket designed for use with Panasonic JW1 relays. This component features through-hole socket terminals and accommodates 8 pins. The JW1-PS is capable of handling a current rating of up to 5A and a voltage rating of 250Vac. As part of its specifications, it boasts an insulation resistance of 100 million ohms, ensuring its reliability in preventing electrical leakage. This part is also RoHS (Restriction of Hazardous Substances) compliant, reflecting its adherence to environmentally safe manufacturing practices.
Panasonic has equipped the JW1-PS with a straight mounting style and solder termination type, which facilitates the integration process onto printed circuit boards (PCBs). The body dimensions include a breadth of 0.512 inches, a depth of 1.11 inches, and a length of 1.26 inches. With a RECTANGLE contact configuration and SQ PIN-SKT contact style, it suits a variety of relay fitting requirements.
Industry Applications for JW1-PS
The JW1-PS relay socket by Panasonic could potentially serve a multitude of applications across various industries due to its robust design and specifications. Here are some illustrative examples:
- Industrial Automation: In manufacturing processes, the JW1-PS might be utilized within control systems to manage actuators and sensors reliably, owing to its high current and voltage ratings.
- Consumer Electronics: This relay socket potentially serves in home appliances that require dependability and safety, given its compliant insulation resistance and environmental certifications.
- Telecommunications: The JW1-PS could be used in telecommunication infrastructures, possibly for handling low-power signals across relay modules, which require high reliability and precision.
- Computing and Data Storage: In computing systems, specifically those that involve power management solutions, this relay socket may be integrated within server farms or storage units due to its effective current handling capacity and robust physical dimensions.
- Electronic Manufacturing: For the assembly lines that require components with precise soldering and mounting characteristics, the JW1-PS could be a valuable component due to its straightforward solder termination and rectangular PCB contact pattern.
These potential industry applications for the JW1-PS are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic is widely recognized for its substantial contribution to the field of electronic components, including its range of Sockets and Chip Carriers. The company manufactures a diverse array of products tailored for various applications across the electronics industry. Reliably, Panasonic provides parts like the JW1-PS, which adhere to strict industry standards and manufacturing quality, ensuring robustness and efficiency for various electronic applications. This emphasis on versatile and durable components underscores Panasonic’s commitment to innovation and excellence in the electronics sector.
Where to Find JW1-PS by Panasonic Electronic Components
The JW1-PS relay socket can be explored and acquired through various distributors. Historically, these distributors have included Master Electronics, TTI, Quest Components, Onlinecomponents.com, and Future Electronics among others. However, for the latest updates on stock levels and pricing, visiting findchips.com is recommended. Here, you can also explore alternative Sockets and Chip Carriers that might be offered by Panasonic Electronic Components or other manufacturers.