CC0402KRX7R8BB103 by YAGEO Corporation

Overview of CC0402KRX7R8BB103 by YAGEO Corporation

The CC0402KRX7R8BB103 by YAGEO Corporation is a multilayer ceramic capacitor (MLCC) that offers a capacitance of 0.01 µF, with a rated DC voltage of 25V. This component is characterized by a X7R temperature coefficient, which means it can maintain a stable capacitance across a temperature range of -55º to +125ºC, making it suitable for general-purpose applications within a wide range of operating environments.

This capacitor’s compact 0402 package (1.0 x 0.5 mm size) makes it ideal for space-constrained applications. It features a precision tolerance of ±10%, ensuring reliable performance for circuits requiring exact voltage levels and timing. The robust design of CC0402KRX7R8BB103 includes a nickel barrier and a matte tin terminal finish, enhancing its durability and solderability. It is provided in a 7-inch reel using paper tape packing which facilitates automated surface mounting assembly processes. Additionally, strict adherence to RoHS compliance indicates that this capacitor avoids the use of hazardous substances, making it suitable for a wide range of environmentally sensitive applications.

With a 16-week factory lead time as of the current writing, this part is positioned in the active lifecycle stage, indicating continual manufacturer support and availability for new designs and maintenance of existing setups.

Industry Applications for CC0402KRX7R8BB103

The following are conceptual industry applications for the CC0402KRX7R8BB103. These are illustrative examples and should be verified by engineering teams for specific use cases:

  • Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and wearable technology. Its compact size and stable capacitance at varying temperatures make it suitable for these applications.
  • Telecommunications: In telecommunication hardware, stability and component size are crucial. The capacitor’s ability to operate over a broad temperature range might make it a viable choice for equipment exposed to varied environmental conditions.
  • Industrial Automation: For sensor and control systems that require dependable and consistent performance across a spectrum of temperatures, this Ceramic Capacitor might serve effectively. Its reliability in extreme conditions could be beneficial for automation technologies.
  • Computing and Data Storage: Given the necessity for precise timing and voltage control in computing, this capacitor might be employed to stabilize the power supply systems in servers or storage devices.
  • Electronic Manufacturing: Being RoHS compliant and suitable for surface mount technology, this component potentially fits well in the manufacturing of environmentally friendly and space-efficient PCBs.

Note: These potential applications are conceptual and illustrative only. They require thorough analysis and verification by appropriate design and engineering teams for adherence to industry standards and specific project requirements.

About YAGEO Corporation

YAGEO Corporation is a prominent global manufacturer specializing in a wide range of passive components, with a particular focus on resistors and capacitors. In the realm of capacitors, YAGEO develops and produces an extensive line of products, including multilayer ceramic capacitors (MLCCs). They are known for their innovation in capacitor technology, frequently progressing towards higher capacitance values packed into smaller form factors, enhancing their utility in a variety of electronic applications.

The CC0402KRX7R8BB103 is one example of YAGEO’s commitment to quality and performance in the Ceramic Capacitors subcategory. YAGEO’s continuous innovation and adherence to strict environmental and quality standards make its components highly regarded within the electronics manufacturing industry.

Where to Find CC0402KRX7R8BB103 by YAGEO Corporation

To purchase the CC0402KRX7R8BB103, it is recommended to utilize resources such as FindChips.com to view current stock levels and pricing from various distributors. Historically, distributors such as DigiKey, Mouser Electronics, Future Electronics, and Arrow Electronics have stocked this component. However, for up-to-date information and to review alternative options in the Ceramic Capacitors category, FindChips provides a comprehensive listing.

Compare pricing for CC0402KRX7R8BB103 and other Ceramic Capacitors at findchips.com