Overview of MK10FX512VLQ12 by NXP Semiconductors
The MK10FX512VLQ12 is a 32-bit microcontroller featuring a 120 MHz ARM Cortex-M4F core, housed in a 144-pin Low Profile Quad Flat Package (LQFP-144). Its ARM Cortex-M4F core supports Floating Point Unit (FPU) operations crucial for complex mathematical computations. This microcontroller offers up to 512KB of flash memory and 131072 bytes of RAM, ensuring ample storage and processing capabilities for embedded applications.
With features like Direct Memory Access (DMA) channels, Pulse Width Modulation (PWM) channels, and Analog-to-Digital Converters (ADC), this component stands out in complex digital and mixed-signal applications. It operates over a broad temperature range from -40°C to 105°C, making it suitable for industrial environments. The MK10FX512VLQ12 supports a supply voltage range from 3V to 3.6V and is RoHS compliant, highlighting its adherence to environmental standards.
Industry Applications for MK10FX512VLQ12
The MK10FX512VLQ12 has potential applications across various industries due to its versatile features and specifications. Some conceptual use cases, requiring verification by specialized engineering teams, include:
- Industrial Automation: With its capability to operate at high temperatures and its robust I/O options, MK10FX512VLQ12 could potentially be used in monitoring and control systems in manufacturing environments.
- Consumer Electronics: Given its Pulse Width Modulation (PWM) and Analog-to-Digital Converter (ADC) features, the microcontroller could be ideal for managing power and advanced user interfaces in devices like smart home systems.
- Robotics and Drones: The processing power and memory capacity of the MK10FX512VLQ12 make it suitable for drone controllers and robotics, where complex computations and real-time environmental interactions are necessary.
- Telecommunications: The high-speed ARM Cortex-M4 core and significant memory resources suggest this microcontroller might handle communication protocols and data buffering in networking equipment.
- Healthcare: The device’s capacity to operate with minimal supply voltage and its additional features like DMA and ADC could make it suitable for portable medical devices requiring low power consumption and reliable performance.
Note that these potential industry applications are highly conceptual and should be validated by technical teams to ensure compliance with specific standards and requirements.
About NXP Semiconductors
NXP Semiconductors has established a robust reputation in the development and manufacture of advanced semiconductor solutions, including a wide array of Microcontrollers. Their Kinetis K series, to which the MK10FX512VLQ12 belongs, illustrates their commitment to providing versatile, high-performance microcontrollers suitable for a diverse range of applications. This product line integrates the efficient ARM Cortex-M cores, fortified with NXP’s peripherals for heightened functionality and reliability in embedded systems.
Where to Find MK10FX512VLQ12 by NXP Semiconductors
To source the MK10FX512VLQ12, findchips.com offers a comprehensive platform to check real-time stock availability and pricing from various distributors. Historically, this part has been available through distributors like EBV Elektronik, Future Electronics, Mouser Electronics, and DigiKey. However, to get current stock levels and find the best purchase conditions, check on findchips. For alternate parts within the realm of Microcontrollers, the site also provides a broad spectrum of options from NXP Semiconductors and other manufacturers.