Overview of 4966 by Keystone Electronics Corp.
The Keystone 4966 is a male disconnect Tab Terminal designed for simple and rapid connection and disconnection of wires. It is designed to accommodate a 0.25-inch (6.35mm x 0.81mm) tab size, offering a practical solution for through-hole mounting applications. This terminal is crafted from brass, which provides excellent conductivity and resistance to corrosion. Furthermore, the brass contact material is complemented with tin plating, enhancing its solderability and protection against oxidation.
The terminal’s mounting hole diameter is set at 1.4mm, which is standard for many through-hole installations. This product is RoHS compliant, ensuring it meets certain environmental standards by restricting the use of specific hazardous materials in the electronics industry. It’s noteworthy that the 4966 is part of Keystone Electronics’ broad product range, although specific series information is not provided. The terminal also adheres to REACH compliance, signifying its compliance with the European Union regulation on the registration, evaluation, authorization, and restriction of chemicals.
Industry Applications for 4966
The following are potential industries where the Keystone 4966 might find application, based on its features and specifications. It is important to recognize that these applications require confirmation and thorough analysis by engineering teams to ensure compliance with relevant standards and specific requirements.
- Industrial Automation: The 4966 could potentially be used in control systems or automation equipment where reliable, quick connect/disconnect terminal connections are critical.
- Consumer Electronics: Devices such as home appliances and consumer electronic goods that require frequent maintenance or component replacement might utilize such terminals for simplifying assembly and repair processes.
- Computing and Data Storage: In environments where durable and reliable connections are necessary, such as in servers or storage devices, this type of terminal provides efficient assembly and maintenance, possibly enhancing device reliability and serviceability.
- Telecommunications: The 4966’s characteristics might be suitable for telecommunication equipment, where terminals need to maintain secure connections, withstand environmental stress, and allow for rapid reconfiguration or repair.
Please note that these use cases are hypothetical and should be validated by specialized designers and engineers who can determine the suitability of the 4966 for specific applications, following necessary industry guidelines and standards.
About Keystone Electronics Corp.
Keystone Electronics Corp. specializes in the design and manufacture of electronic interconnect components and hardware. Their extensive range of products includes various types of terminals and Terminal Blocks, with 4966 representing one of their practical solutions in this area. Known for their dedication to quality and reliability, Keystone’s products are widely used across different sectors of the electronics industry. Their offerings in the domains of terminals and terminal blocks cater to a broad spectrum of applications, ensuring adaptability and performance.
Where to Find 4966 by Keystone Electronics Corp
For current stock levels and pricing, it is recommended to visit findchips.com. Here, you can also find alternate parts to 4966 that might be offered by Keystone Electronics Corp or other manufacturers. Among the distributors that have historically offered the Keystone 4966 are New Advantage Corporation, LCSC, Sager, and Heilind Electronics. However, for the most accurate and up-to-date information regarding availability and pricing, consult findchips.com.