MT25QL128ABA1EW9-0SIT by Micron Technology Inc

Overview of MT25QL128ABA1EW9-0SIT by Micron Technology Inc.

The MT25QL128ABA1EW9-0SIT is a serial NOR flash memory manufactured by Micron Technology Inc. This component features a density of 128 Mbit with a memory configuration of 32M x 4 bit, making it suitable for high-performance applications that require a robust, non-volatile memory solution. The memory operates over an Industrial temperature range from -40°C to 85°C and includes a supply voltage range of 2.7V to 3.6V, emphasizing its utility across various environmental conditions.

In terms of interface, the MT25QL128ABA1EW9-0SIT employs a Quad SPI (QSPI) which allows for enhanced data transfer speeds at a maximum clock frequency of 133 MHz. The package is a compact, thermally efficient 8-pin WDFN (Wide dual-flat no-leads) with a thickness that does not exceed 0.8 mm, tailored for space-constrained applications. With an endurance of 100,000 write/erase cycles, this flash memory ensures reliability and longevity in continuous use environments, such as embedded systems. Notably, this memory module is ROHS compliant, adhering to the latest environmental standards, which restrict hazardous substances in electronic equipment.

Industry Applications for MT25QL128ABA1EW9-0SIT

The versatility of the MT25QL128ABA1EW9-0SIT allows it to be a potential candidate for various industry applications. While these applications are only conceptual and require further validation, they illustrate the range of possibilities for integrating this memory component:

  • Telecommunications: This sector could potentially use the MT25QL128ABA1EW9-0SIT in network equipment such as routers and switches where high-speed memory for firmware storage might be required. The robust temperature range and high endurance make it suitable for the demanding operational environments.
  • Industrial Automation: In automation systems, reliable memory for process control applications is crucial. The MT25QL128ABA1EW9-0SIT could potentially be used in programmable logic controllers (PLCs) or other automation equipment requiring fast access to code and configurations.
  • Consumer Electronics: For devices like smart cameras or gaming consoles, where quick data retrieval enhances the user experience, this flash memory could potentially be integrated due to its high-speed interface and substantial data retention capabilities.
  • Computing and Data Storage: In server environments or high-performance computing systems, this type of flash memory might potentially be used for caching purposes or as part of hybrid storage solutions to augment data access speeds.

Note that these potential industry applications are purely illustrative and would require specific analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.

About Micron Technology Inc.

Micron Technology Inc., a leader in memory and storage solutions, has an extensive portfolio in various types of memory including Flash Memories, DRAM, and more. With the MT25QL128ABA1EW9-0SIT, Micron showcases its expertise in producing high-performance, reliable flash memory products. This part is representative of Micron’s commitment to advancing the technology of memory storage solutions. Micron is recognized for its innovative approach towards integrating cutting-edge technology with robust performance standards across its products, facilitating advancements in an array of industries from consumer electronics to enterprise servers.

Where to Find MT25QL128ABA1EW9-0SIT by Micron Technology Inc

To purchase the MT25QL128ABA1EW9-0SIT, potential buyers are advised to visit findchips.com. This platform allows users to compare current stock levels and pricing from various distributors. Historically, this component has been available from distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark among others. On the website, you may also explore other Flash Memories that might be offered by Micron Technology Inc or other manufacturers, ensuring you have the best options for your specific needs.

Compare pricing for MT25QL128ABA1EW9-0SIT and other Flash Memories at findchips.com