TAJA226K006RNJ by Kyocera AVX Components

Overview of TAJA226K006RNJ by Kyocera AVX Components

The TAJA226K006RNJ from Kyocera AVX Components is a surface mount Tantalum Capacitor belonging to the Taj Series. It features a capacitance of 22 µF with a tolerance of ±10%, and operates under a rated DC voltage of 6.3 V. Built to fit a 1206 (3216 Metric) chip package, it adheres to the strict RoHS and REACH compliance codes, signifying absence of hazardous substances making them suitable for environmentally sensitive applications.

This polarized capacitor uses Tantalum (dry/solid) as its dielectric material which makes it ideal for applications requiring stable electrical characteristics. With a height of 1.6 mm and equal width, its compact dimensions facilitate ease of integration into various electronic assemblies. Notably, this capacitor bears an Equivalent Series Resistance (ESR) of 3000 mΩ, ripple current of 63 mA, and operates efficiently within a wide temperature range of -55 °C to 125 °C. The factory lead time as of this writing is approximately 18 weeks and 4 days, an essential factor to consider during procurement planning.

Industry Applications for TAJA226K006RNJ

The distinct features of the TAJA226K006RNJ make it a versatile component potentially suitable for various high-tech industries. Note that the below applications are conceptual illustrations and should be thoroughly analyzed and verified by engineering teams based on specific industry standards and requirements:

  • Telecommunications: In this sector, such capacitors might be used in communications equipment where stable voltage and capacitance under varying conditions are crucial. The precise control of electric signals in such environments could benefit from these features.
  • Consumer Electronics: Devices such as smartphones, portable media players, and other compact electronics might utilize such capacitors due to their small size, stable performance, and reliability over a broad temperature range.
  • Computing and Data Storage: Servers and storage devices, which require consistent performance and high reliability, could potentially incorporate these capacitors to ensure effective power management and signal integrity.
  • Electronic Manufacturing: In automated production lines for electronics, such capacitors might be used in control circuitries that demand consistent electrical performance to maintain high manufacturing standards.

Integration of the TAJA226K006RNJ into these industrial applications requires engineering evaluation and compliance with specific technical and safety standards.

About Kyocera AVX Components

Kyocera AVX is a leading manufacturer of advanced electronic components, including an extensive range of capacitors. Their expertise in the field of Tantalum Capacitors is well-established, with products like TAJA226K006RNJ showcasing their commitment to providing high-quality, reliable components for a variety of technological applications. The company focuses on designing products that meet stringent industrial standards for reliability and environmental compliance, which makes them a preferred choice for electronic manufacturers globally.

Where to Find TAJA226K006RNJ by Kyocera AVX Components

To purchase the TAJA226K006RNJ, it is recommended to research options on findchips.com. For insights into parts comparable to the Tantalum Capacitors, this platform can significantly simplify the procurement process. Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, Avnet Asia, and DigiKey; however, real-time stock levels and pricing should be checked directly from findchips.com to ensure the most accurate and current information.

Compare pricing for TAJA226K006RNJ and other Tantalum Capacitors / Capacitors at findchips.com