LM324LVIDYYR by Texas Instruments

Overview of LM324LVIDYYR by Texas Instruments

The LM324LVIDYYR is a quad operational amplifier from Texas Instruments, featuring a maximum supply voltage of 5.5 volts, a bandwidth of 1 MHz, and an input offset voltage of 3 mV. This part is housed in a 14-SOT-23-THIN package and is designed to operate in a wide temperature range from -40 to 125 °C. Typically utilized in precision amplification tasks, the Operational Amplifiers subclass makes this component suitable for various signal processing applications.

Noteworthy attributes of the LM324LVIDYYR include its high common-mode rejection ratio (CMRR) of up to 92 dB, low supply current of 0.6 mA, and a slew rate of 1.5 V/μs. The part’s design includes features such as frequency compensation, and it is compliant with major standards such as Pb-Free and RoHS, making it a sustainable choice for environmentally conscious applications. The moisture sensitivity level of 1 assures reliability in various operating conditions.

Industry Applications for LM324LVIDYYR

Diverse industries can harness the capabilities of the LM324LVIDYYR, leveraging its precise operating characteristics for innovative solutions. Below are some example industries where this part could potentially be beneficial:

  • Consumer Electronics: This operational amplifier could potentially be used in devices like audio processors and low-power battery-operated devices. Its low supply current and high CMRR make it an efficient choice for filtering and noise reduction circuits.
  • Telecommunications: In telecom infrastructures, operational amplifiers like LM324LVIDYYR might be utilized for signal conditioning applications, converting signals from sensors and other input devices into forms usable by other electronics systems, due to its high temperature range and stability.
  • Industrial Automation: The robust performance in a wide range of temperatures and the compact SOT-23 package could make the LM324LVIDYYR suitable for use in automation and process control, particularly in sensor signal amplification.
  • Environmental Monitoring: For applications that require accurate sensor readings, such as pH or gas sensors, the LM324LVIDYYR’s precision could be critically beneficial. Its low offset voltage allows for enhanced accuracy in data acquisition systems.

The potential industry applications noted above are conceptual and necessitate rigorous examination and validation by engineering and design teams to align with industry standards and the specific demands of applications.

About Texas Instruments

Texas Instruments (TI) is a leading technology company that designs and manufactures semiconductors and various integrated circuits, including a wide range of Operational Amplifiers. Their products are crucial in powering electronics across many applications from automotive, consumer electronics to industrial and Internet of Things. The company is known for its innovative approach and dedication to producing high-quality, reliable components. LM324LVIDYYR is an example of TI’s commitment to excellence, offering durability, precision, and versatility suitable for demanding applications.

Texas Instruments has a broad portfolio of amplifier circuits that are designed to meet diverse application needs, including low power consumption, high voltage, and precision measurement. This makes TI a preferred source for engineers looking to accomplish a broad spectrum of functions while maintaining performance and efficiency.

Where to Find LM324LVIDYYR by Texas Instruments

To purchase the LM324LVIDYYR, it is recommended to visit findchips.com. Findchips.com provides a comprehensive resource to check current stock levels, compare prices, and view availability at a myriad of distributors. This component has been previously available at distributors such as Ameya Holding Limited, Mouser Electronics, and DigiKey.

By facilitating comparison, findchips.com helps you efficiently locate the LM324LVIDYYR and explore alternatives within the Operational Amplifiers category that could potentially match or exceed the specifications by Texas Instruments or other manufacturers.

Compare pricing for LM324LVIDYYR and other Operational Amplifiers / Amplifier Circuits at findchips.com