MGSF1N02LT1G by onsemi

Overview of MGSF1N02LT1G by onsemi

The MGSF1N02LT1G is a single N-channel Power MOSFET from onsemi, offering a drain-source voltage of 20V and a continuous drain current of 750mA. This component features a relatively low drain-source on-resistance of 0.09 Ω when tested at 10V, which facilitates efficient power management in electronic circuits. The MOSFET is housed in a SOT-23 (TO-236) 3-lead package and comes in 3000-reel quantities, making it suitable for high-volume applications. This surface-mount device is designed to handle a maximum power dissipation of 0.225 W and operates up to 150°C. Additionally, it is RoHS compliant, ensuring it meets current environmental regulations concerning hazardous substances.

Industry Applications for MGSF1N02LT1G

Given its specifications, the MGSF1N02LT1G potentially serves various technical environments. Here are a few illustrative applications where such a transistor might be deemed useful:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could possibly utilize this MOSFET for power management functions, given its compact form factor and efficiency in switching applications.
  • Industrial Automation: In industrial settings, this component might potentially be employed in the automation hardware for controlling actuators or sensors, benefitting from its fast switching capabilities and durability at higher operating temperatures.
  • Telecommunications: Communication equipment, which often requires reliable and efficient power management solutions, could potentially integrate this MOSFET to help regulate power in signal amplification and transmission hardware.
  • Computing and Data Storage: For applications within data centers requiring efficient power regulation, this MOSFET could possibly be used in server power supplies to reduce overall power loss and enhance system reliability.

Note that these potential industry applications are speculative and would require an analysis by engineering and design teams to verify adherence to industry standards and specific application requirements.

About onsemi

onsemi is a prominent manufacturer in the semiconductor industry, focusing on various types of transistors, including Small Signal Field-Effect Transistors. Known for its commitment to innovation and quality, onsemi produces a wide range of products that cater to a myriad of industries from automotive to consumer electronics. The company is known for its robust research and development practices, contributing to advancements in semiconductor technology. The MGSF1N02LT1G is an example of onsemi’s prowess in creating efficient and reliable MOSFETs that align with modern electronic demands.

Where to Find MGSF1N02LT1G by onsemi

For sourcing the MGSF1N02LT1G, it is recommended to use comprehensive electronic part search platforms. findchips.com is an excellent resource where procurement professionals can find current stock levels and pricing. Historically, this part has been listed with major distributors like Mouser Electronics, DigiKey, and Arrow Electronics amongst others. Prospective buyers are advised to check findchips.com for the latest availability and pricing information. Additionally, this platform allows users to explore other Small Signal Field-Effect Transistors that might be offered by onsemi or other manufacturers, enabling comparison shopping and selection that best fits the application needs.

Compare pricing for MGSF1N02LT1G and other Small Signal Field-Effect Transistors / Transistors at findchips.com