ATMEGA32A-AUR by Microchip Technology Inc

Overview of ATMEGA32A-AUR by Microchip Technology Inc.

The ATMEGA32A-AUR is an 8-bit microcontroller based on the AVR enhanced RISC architecture, offering a robust blend of performance and power efficiency. Manufactured by Microchip Technology Inc., this microcontroller features a 16 MHz clock frequency and a 32 KB of programmable flash memory, making it ideally suited for a range of sophisticated applications that require a balance between processing power and power consumption. The unit incorporates 2 KB of RAM and 32 programmable input/output lines, housed in a 44-lead TQFP package.

Its operational characteristics are versatile, with an operating temperature range from -40°C to +85°C, and a nominal supply voltage of 5V, accommodating a broad spectrum of industrial and commercial applications. With additional features including three timer/counters, internal and external interrupts, a serial programmable USART, and a byte-oriented two-wire serial interface, this microcontroller combines connectivity and control capabilities in a compact form factor. Key technical specifications like boundary scan and moisture sensitivity level 3 compliance highlight its readiness for integration into modern electronic systems.

As indicated in its part data attributes, the ATMEGA32A-AUR follows RoHS compliance and is characterized by its low power consumption modes, which are critical for energy-sensitive applications. The factory lead time for this part is typically 5 weeks as of the current writing, suggesting planning for procurement should account for this period.

Industry Applications for ATMEGA32A-AUR

The ATMEGA32A-AUR microcontroller, due to its versatility and robust feature set, is potentially useful across multiple industries. Some of these applications might include:

  • Consumer Electronics: This device could potentially be employed in creating small home appliances or interactive devices, where its numerous I/O lines and high-speed operation facilitate sophisticated user interface and control mechanisms.
  • Industrial Automation: The microcontroller’s ability to operate under a wide range of temperatures and its enhanced RISC architecture make it suitable for process control systems and automation equipment, which require reliable performance in demanding conditions.
  • Environmental Monitoring: Given its integrated analog-to-digital converter (ADC) and power efficiency, this microcontroller might serve well in environmental monitoring systems where power conservation and precision are crucial.
  • Robotics: Its sufficient I/O lines and fast processing capabilities allow for potential use in robotics, where multiple sensors and actuators need rapid and precise control.

Note that these potential industry applications are only conceptual/illustrative and require careful analysis and validation by engineering and design teams to ensure compliance with industry-specific standards and application demands.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent name in the field of Microcontrollers and processors, known for its broad portfolio of products that serve various data, power management, and connectivity needs across a wide range of industries. The company’s product offerings under the AVR and PIC families, particularly noted for their power efficiency and design flexibility, make Microchip a preferred choice for designers and engineers looking to develop advanced electronic systems. Products like ATMEGA32A-AUR exemplify the company’s commitment to providing high-performing, reliable microcontroller solutions.

Where to Find ATMEGA32A-AUR by Microchip Technology Inc

To purchase the ATMEGA32A-AUR microcontroller or to research other Microcontrollers, visiting findchips.com is recommended. This platform allows users to compare current stock levels and pricing from various distributors. Historically, distributors such as Master Electronics, DigiKey, and Mouser Electronics have provided this part, yet availability may vary. For the most current information, FindChips provides a real-time overview of distributor inventories.

Compare pricing for ATMEGA32A-AUR and other Microcontrollers / Microcontrollers and Processors at findchips.com