Overview of 1N5359BRLG by onsemi
The 1N5359BRLG by onsemi is a 5 Watt Surmetic 40 Zener Voltage Regulator, capable of delivering a Zener voltage of 24V. It features a Power Dissipation of 5W and operates with a maximum temperature of 200°C. This component is packaged in a Surmetic 40, with an axial lead and comes in a 4000-reel quantity. The Zener diode is essential in applications requiring voltage regulation, with a nominal Zener voltage of 24V. It is designed for through-hole mounting and has two pins in a plastic, ROHS compliant case. Additionally, it is characterized by a maximum dynamic impedance of 3.5 Ω and a standard test current of 50 mA. This component’s robust maximum operating temperature and relatively high power dissipation capabilities make it suitable for various challenging environments.
Industry Applications for 1N5359BRLG
Given its specifications, the 1N5359BRLG could potentially be suitable for various industry applications where precise voltage regulation is crucial. Below are some of the conceptual industry applications:
- Telecommunications: In this field, the 1N5359BRLG might be utilized within communication equipment to manage voltage levels, ensuring stability and reliability in signal transmission and reception.
- Industrial Automation: The robustness of this Zener diode in terms of high power dissipation and operation at elevated temperatures could make it a potential component in industrial automation systems, possibly for managing voltage within control systems that operate in harsh environments.
- Computing and Data Storage: The diode could potentially serve in power supply units for computers and servers, where stable voltage is critical for reliable data processing and storage operations.
- Consumer Electronics: In consumer electronics, such as home appliances and audio-visual equipment, the 1N5359BRLG might be used to provide a stable voltage to sensitive electronic components, enhancing product reliability and performance.
Note that these industry applications are conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a leading provider of semiconductor-based solutions, offering a wide range of components including Zener Diodes. The company, in its current format, has a significant focus on the development of energy-efficient electronics. As part of its commitment to innovation in semiconductor technology, onsemi produces a variety of diodes tailored to meet specific needs across a wide range of applications. The 1N5359BRLG is one such example, designed to offer reliable voltage regulation solutions across multiple industries. Additionally, onsemi’s products are geared towards minimizing energy usage and reducing environmental impact, reflecting their leadership in sustainable technology.
Where to Find 1N5359BRLG by onsemi
To procure the 1N5359BRLG, potential buyers are advised to research and purchase through reliable electronics distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, and Future Electronics among others. However, to access current stock levels, pricing information, and to explore other Zener Diodes, visiting Findchips.com is highly recommended. This platform will not only provide the latest availability of 1N5359BRLG but also alternative Zener Diodes from onsemi or other manufacturers that might meet similar application requirements.