ATMEGAS128-MD-HP by Microchip Technology Inc

Overview of ATMEGAS128-MD-HP by Microchip Technology Inc.

The ATMEGAS128-MD-HP is an 8-bit ATmega AVR RISC microcontroller that offers 128KB of flash memory, housed in a 64-pin TQFP package and operates between -55°C and 125°C. Produced by Microchip Technology Inc., this microcontroller is specifically designed to withstand radiation, making it suitable for high-reliability applications in challenging environments. It operates at a clock frequency of up to 8 MHz and supports a supply voltage from 3 V to 3.6 V, with a nominal rating of 3.3 V.

This component is part of the broader category of Microcontrollers, and it features multiple input/output lines (53 I/Os), four timers, and capabilities such as an analog-to-digital converter (ADC), digital-to-analog converter (DAC) channels, and pulse-width modulation (PWM) channels. Moreover, it is noted for its radiation tolerance up to 30 kRad(Si) and its compliance with REACH and military-grade temperature specifications, which underscore its robustness and adaptability for demanding applications.

Industry Applications for ATMEGAS128-MD-HP

The advanced features and high reliability of the ATMEGAS128-MD-HP allow it to potentially serve a wide range of applications across various industries. However, it is crucial to note that these potential industry applications are hypothetical and should be verified by engineering and design teams to ensure compliance with specific regulatory standards and performance requirements.

  • Space Technology: The radiation tolerance and military-grade temperature resilience could make the ATMEGAS128-MD-HP suitable for use in satellites and other spacecraft, where components must operate reliably in the harsh conditions of space.
  • Industrial Automation: Its robust operating temperature range and numerous I/O lines could see this microcontroller used in manufacturing equipment, where precision and reliability are paramount.
  • Aerospace and Defense: Given its temperature grade and radiation resistance, the ATMEGAS128-MD-HP might be utilized in avionics for both commercial and defense aircraft, as well as other military-grade applications that require high levels of reliability.
  • Telecommunications: This device could potentially be used in communication infrastructure, particularly in harsh or outdoor environments where equipment must withstand extreme conditions.
  • Robotics and Drones: The versatility in input/output options and resilience to environmental factors might make the ATMEGAS128-MD-HP a preferred option for controllers within robotic systems and drones, which often operate in varied and demanding conditions.

It’s important to remember that these mentioned applications are only suggested possibilities and further investigation and adherence to industry-specific standards are required for implementation.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider in the Microcontrollers market, well known for its comprehensive range of microcontrollers and processors which cater to a vast array of industries and applications. Microchip’s product line covers a broad spectrum from basic microcontrollers to complex processors, all built with an emphasis on reducing power consumption, enhancing performance and enabling easy integration. The ATMEGAS128-MD-HP is part of this expansive family, embodying the technological proficiency and reliability expected of a leading manufacturer.

Where to Find ATMEGAS128-MD-HP by Microchip Technology Inc

For those interested in purchasing the ATMEGAS128-MD-HP, I recommend researching on findchips.com. To explore alternate parts in the Microcontrollers category which might be offered by Microchip Technology Inc or other manufacturers, our site provides detailed information about available stock and pricing. Historically, the part has been available from distributors such as NAC, Ameya Holding Limited, Microchip Technology Inc and Avnet Americas. However, current stock levels and pricing are subject to change and should be confirmed through findchips.com.

Compare pricing for ATMEGAS128-MD-HP and other Microcontrollers at findchips.com