TMP75AIDGKR by Texas Instruments

Overview of TMP75AIDGKR by Texas Instruments

The TMP75AIDGKR is a digital temperature sensor offering high accuracy of ±1°C over a range of -40°C to 125°C. It communicates via an I²C/SMBus interface and is housed in an 8-pin VSSOP package, making it a direct, drop-in replacement for similar sensors following the industry-standard LM75 form factor. This sensor supports a flexible supply voltage range from 2.7 V to 5.5 V, ensuring compatibility with both 3.3 V and 5 V systems, and features a low operating current of no more than 0.085 mA for energy-efficient operation. The package description from Texas Instruments emphasizes its environmental compliance with a green, plastic MSOP-8 specification, underlining its commitment to RoHS and REACH directives.

With additional features like a hysteresis setting of 500 mV, Temperature Sensors like TMP75AIDGKR stand out for applications requiring stable temperature monitoring under fluctuating thermal conditions. The sensor’s accuracy and digital output make it an excellent choice for systems where precise temperature data logging or temperature-based control is critical.

Industry Applications for TMP75AIDGKR

Given its precision and compatibility with standard communication protocols, the TMP75AIDGKR potentially serves a wide array of industries. Here are several appropriate applications:

  • Consumer Electronics: This sensor could potentially be integrated into smart home devices like thermostats or HVAC systems, where accurate temperature control is essential for energy efficiency.
  • Computing and Data Storage: In server rooms where equipment runs 24/7, maintaining an optimal environment is crucial. The TMP75AIDGKR might provide accurate monitoring to prevent overheating, hence prolonging hardware life and enhancing data integrity.
  • Industrial Automation: Precision temperature readings are vital in automated manufacturing processes. For instance, in semiconductor fabrication or food processing, where consistent temperature management improves product quality and safety.
  • Telecommunications: This sensor could potentially be used in equipment like cellular base stations or other telecommunication infrastructure that require persistent temperature monitoring to ensure reliable service and prevent system failures due to thermal issues.

Please note that these potential industry applications are conceptual and should be thoroughly evaluated by engineering and design teams to ensure they meet specific application requirements and industry standards.

About Texas Instruments

Texas Instruments is widely recognized for its diverse range of sensors and other semiconductor products. In the field of Temperature Sensors, Texas Instruments has developed a substantial portfolio that includes products like the TMP75AIDGKR. Their sensors are celebrated for reliability, precision, and the company’s commitment to technological innovation. Texas Instruments ensures that their temperature sensors meet rigorous industry specifications, making them suitable for a variety of markets including industrial, consumer, and automotive applications. This dedication to quality and performance makes Texas Instruments a leader in the sensors market.

Where to Find TMP75AIDGKR by Texas Instruments

To purchase the TMP75AIDGKR, it is recommended to research through FindChips. At FindChips, you can access current stock levels, pricing, and choose from a variety of distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Farnell have stocked this item. However, availability can vary, so it is vital to check current listings at findchips.com. Additionally, for exploring alternative parts within the Temperature Sensors category, including those manufactured by Texas Instruments or other brands, FindChips provides a comprehensive resource to compare specifications and prices.

Compare pricing for TMP75AIDGKR and other Temperature Sensors / Sensors/Transducers at findchips.com