IRLML9301TRPBF by Infineon Technologies AG

Overview of IRLML9301TRPBF by Infineon Technologies AG

The IRLML9301TRPBF is a P-channel MOSFET designed for switching and load control applications. This component operates with a drain-source voltage (Vds) of 30V and a continuous drain current (Id) of 3.6A. With a drain-source on-resistance (Rds(on)) of 0.064 ohm at a test voltage of 10V, it offers efficient current handling capabilities. The part is available in a SOT-23 package, which is especially advantageous for applications requiring a compact footprint without sacrificing performance.

Manufactured by Infineon Technologies AG, this MOSFET features a built-in diode and operates with an enhancement-mode configuration, which generally enables higher speed switching. It is suitable for high-efficiency applications due to its low on-state resistance. The device is valuable for various applications relying on robust, efficient power management and delivery.

An important aspect of the IRLML9301TRPBF is its environmental compliance; it is both RoHS compliant and free from halogen, making it a preferred choice in markets that require adherence to strict environmental standards. Infineon Technologies have encapsulated this component in a 3-pin TO-236AB package which supports Surface Mount Technology (SMT) installations.

Industry Applications for IRLML9301TRPBF

Given its performance characteristics, the IRLML9301TRPBF could be instrumental in several industries, leveraging its power management efficiencies and small footprint. Here are some potential applications:

  • Consumer Electronics: Devices like smartphones, tablets, and wearable technology might potentially utilize this MOSFET for power management functions, largely due to its compact SOT-23 format and efficiency in handling power.
  • Computing and Data Storage: Servers and SSDs could potentially incorporate the IRLML9301TRPBF for efficient power switching and distribution, in part due to its high drain current capacity and low on-resistance which are crucial for managing heat and power in dense electronic environments.
  • Telecommunications: Network routers and switches might use this type of MOSFET to effectively manage DC power distribution, especially considering its enhancement-mode operation which is suitable for fast switching applications.
  • Electronic Manufacturing Services: For companies that manufacture various electronic components and products, using a compliant and efficient component like the IRLML9301TRPBF could help in adhering to various international standards while maintaining performance in their products.

Note that these potential applications are conceptual and illustrate various uses based on the part’s attributes. Engineering and design teams should verify its suitability against industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a renowned manufacturer in the field of semiconductor solutions, extensively recognized for its innovation in transistors and particularly in Power Field-Effect Transistors. Known for its focus on applications from automotive to industrial power control, Infineon offers a compelling lineup of MOSFETs and IRLML9301TRPBF represents just a part of their broad spectrum. Modules offered by Infineon are crafted with a focus on reliability, efficiency, and performance, key attributes demanded across consumer and industrial markets. Their solutions are designed not just to meet but to exceed the stringent standards of the sectors they serve, making them a preferred supplier in the industry.

Where to Find IRLML9301TRPBF by Infineon Technologies AG

Prospective buyers can research and source the IRLML9301TRPBF through findchips.com. This platform enables users to access real-time inventory data from various distributors and compare prices. Historically, distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics have stocked this component. However, stock levels and availability can change, so current data should be checked on Findchips to obtain accurate and up-to-date information.

To locate alternative Power Field-Effect Transistors to the IRLML9301TRPBF that might be offered by Infineon Technologies AG or other manufacturers, Findchips.com provides a resourceful tool for extensive comparative research.

Compare pricing for IRLML9301TRPBF and other Power Field-Effect Transistors / Transistors at findchips.com