Overview of 550L104KTT by Kyocera AVX Components
The 550L104KTT is a multilayer ceramic capacitor (MLCC) developed by Kyocera AVX Components. It is designed primarily for surface mount technology with a small footprint (0402 size), making it an excellent choice for high-density mounting applications. This component features a capacitance of 0.1 µF and operates with a rated DC voltage of 16V. The capacitor has a dielectric made of ceramic and supports a tolerance of ±10% for both positive and negative variations.
The 550L104KTT is characterized by its tiny dimensions: 1 mm in length, 0.5 mm in width, and 0.6 mm in height. It also withstands a wide range of operating temperatures, from -55 °C to +125 °C, ensuring reliability under varying environmental conditions. This component is compliant with major industry standards including RoHS, REACH, and carries an ECCN Code of EAR99, which facilitates global utilization in various sectors without significant export restrictions. Also noteworthy is the component’s packaging and terminal finishes which include a nickel barrier coated with Tin (Sn), enhancing solderability and operational longevity.
Industry Applications for 550L104KTT
This MLCC, part of the broader category of Fixed Capacitors, plays a crucial role in electronics. It could potentially cater to a variety of industry sectors:
- Telecommunications: The 550L104KTT could be potentially incorporated in the design of RF modules, helping manage signal integrity which is essential for network equipment such as routers and switches.
- Consumer Electronics: This capacitor might be utilized in the manufacture of compact devices like smartphones and tablets, where space is at a premium but effective power management and signal stability are still required.
- Computing and Data Storage: The component could be used to manage power supply stability and noise suppression in compact computing devices, potentially enhancing the performance of SSDs or compact motherboards.
- Aerospace and Defense: Given its high tolerance for temperature fluctuations, this capacitor might be an option for aerospace applications where electronics are subject to extreme operational environments.
It is critical to note that these potential applications are conceptual and would require thorough vetting by engineering and design teams to ensure compliance with specific standards and requirements for each industry.
About Kyocera AVX Components
Kyocera AVX is known for its diverse range of capacitor solutions, including an impressive lineup of ceramic capacitors. In the realm of Fixed Capacitors, Kyocera AVX offers various types including the 550L104KTT, tailored to meet the demanding specifications of electronic applications across many sectors. The company’s experience and continual innovation in the development of these components have made it a preferred choice for those who seek reliability and performance.
Where to Find 550L104KTT by Kyocera AVX Components
For procurement of the 550L104KTT, the initial point of resource would be the findchips platform where interested parties can research this specific part. To explore availability and pricing, one can visit findchips.com as this provides a comprehensive view of the stock levels from multiple distributors such as Richardson RFPD, TTI, Avnet Americas, and Mouser Electronics. Note that the availability from these distributors is subject to change, so checking real-time data on Findchips is recommended to get the most accurate information.