AC0603FR-070RL by YAGEO Corporation

Overview of AC0603FR-070RL by YAGEO Corporation

The AC0603FR-070RL is a fixed resistor within the Metal Glaze/Thick Film Resistors subcategory, characterized by its robust Metal Glaze/Thick film technology. This resistor comes in a compact 0603 package, measuring just 1.6 mm in length and 0.8 mm in width with a height of 0.45 mm. It’s designed for surface mounting, making it suitable for a variety of high-density electronics applications.

This part has a power rating of 0.1W and an impressive current rating of 1A, which allows it to handle significant current compared to its size. The 0.1W rating alongside its ability to operate within a wide temperature range (-55°C to +155°C) makes it highly versatile. This chip resistor features a tolerance of 1% and operates under a working voltage of 50V. Available as RoHS and REACH compliant and with a reference standard of AEC-Q200, AC0603FR-070RL is suitable for automotive applications as well, ensuring reliability in diverse environments.

Furthermore, the resistor is equipped with additional features like laser trimmability which offers precise resistance adjustment essential for specific application needs. The PbFree and RoHS compliance denotes it is conceived without the use of hazardous substances, aligning with global environmental standards. According to the provided data, the typical factory lead time is 20 weeks and 5 days as of the current writing.

Industry Applications for AC0603FR-070RL

The versatile specifications of the AC0603FR-070RL make it suitable for a broad range of applications across various industries. Although its specific use must be verified by engineering teams, its attributes hint at potential use in:

  • Automotive: Given its compliance with AEC-Q200 standards, the AC0603FR-070RL could potentially be used in electronic control units, power management systems, and safety mechanisms in vehicles.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize such resistors for power distribution and management owing to their small size and high current rating.
  • Telecommunications: In applications like network hardware devices including routers and switches, this resistor’s high temperature stability and precision could be crucial for ensuring performance and reliability.
  • Entertainment and Gaming: High-performance gaming consoles and virtual reality equipment, which require durable and precise components to handle intensive operations, might incorporate such resistors.
  • Industrial Automation: In automated machinery and robotics, where consistent operation under varying thermal conditions is necessary, the robustness of AC0603FR-070RL’s design might be crucial.

Note: These potential industry applications are conceptual illustrations and require extra analysis and validation by engineering and design teams, particularly to adhere to specific industry standards and application necessities.

About YAGEO Corporation

YAGEO Corporation is a key player in the global manufacturing of passive components, including resistors, capacitors, and wireless components. YAGEO has gained a strong footing especially in the Metal Glaze/Thick Film Resistors market. Their products, including the AC0603FR-070RL, are known for their quality, durability, and performance, serving a multitude of sectors such as automotive, telecommunications, and consumer electronics. The company’s commitment to innovation and adherence to stringent quality standards ensures the reliability and efficiency of its products.

Where to Find AC0603FR-070RL by YAGEO Corporation

For those looking to source the AC0603FR-070RL, it is advisable to search on findchips.com. This platform provides up-to-date inventory data from various distributors. While historically this part has been listed with suppliers such as Mouser Electronics, DigiKey, Newark, and Future Electronics, prospective buyers should check FindChips for current availability and pricing. Additionally, those looking for alternative parts within the Metal Glaze/Thick Film Resistors subcategory can leverage the search tools on FindChips to explore options from YAGEO Corporation and other manufacturers.

Compare pricing for AC0603FR-070RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com