12105C475KAT2A by Kyocera AVX Components

Overview of 12105C475KAT2A by Kyocera AVX Components

The 12105C475KAT2A is a multilayer ceramic capacitor (MLCC) featuring a capacitance of 4.7 µF with a voltage rating of 50V and a tolerance of ±10%. This capacitor utilizes the X7R dielectric, which is stable under varying temperatures and voltage conditions. This particular model is enclosed in a 1210 standard package (3225 metric), suitable for surface mounting, with dimensions of 3.3 mm in length by 2.5 mm in width and a height of 2.79 mm.

The component is constructed for general-purpose applications and has an operating temperature range from -55ºC to +125ºC, making it versatile for different environmental conditions. The capacitor is ROHS compliant, ensuring it meets certain environmental standards regarding hazardous substances. The part uses a Matte Tin over Nickel terminal finish and comes packaged in a tape and reel format, typically in 7″ reels which aids in automated assembly processes. Notably, as of current writing, this component remains in an active part of life cycle status, indicating its continuous production and availability.

Industry Applications for 12105C475KAT2A

The 12105C475KAT2A could potentially be applied across various industries due to its electrical stability and versatility. Below are a few possible application scenarios:

  • Telecommunications: It could potentially be used in communications equipment where stability across a range of temperatures is crucial, such as in outdoor telecom infrastructure or satellite communications.
  • Automotive: Given its wide operating temperature range and reliability, this capacitor might find applications in automotive electronics, especially in engine control units or infotainment systems, where durable and reliable components are essential. Note: its use in automotive applications should be verified for standards like AEC-Q100.
  • Consumer Electronics: This capacitor could be effectively used in consumer electronic devices like smartphones, laptops, or tablets, especially in power management circuits, owing to its compact footprint and reliable capacitance under variable environmental conditions.
  • Industrial Automation: The robustness of the 12105C475KAT2A may make it suitable for use in industrial control systems, where components need to withstand harsh operating conditions and maintain performance stability.
  • Computing and Data Storage: Servers and storage devices might benefit from this capacitor, thanks to its stability and efficiency in power supply filtering, a critical function in these applications.

Note: The potential applications mentioned here are conceptual and should be assessed and verified by engineering and procurement teams to ensure compliance with specific component standards and performance requirements.

About Kyocera AVX Components

Kyocera AVX Components is a renowned manufacturer in the electronics industry, particularly known for their advances and production of Ceramic Capacitors. The company produces a wide range of capacitors, among which the 12105C475KAT2A is just one example, demonstrating their proficiency in manufacturing highly reliable and stable capacitors suited for diverse markets. Their ceramic capacitors are favored for their quality and longevity, which are critical for both general-purpose and specialized applications.

Where to Find 12105C475KAT2A by Kyocera AVX Components

To purchase the 12105C475KAT2A, it’s recommended to visit findchips.com. By searching this platform, procurement professionals can view up-to-date inventory and pricing from a variety of distributors. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and RS Components. However, to find real-time availability and competitive pricing, it’s best to consult Findchips directly. Visit the Ceramic Capacitors section to explore similar parts from Kyocera AVX or other manufacturers.

Compare pricing for 12105C475KAT2A and other Ceramic Capacitors / Capacitors at findchips.com