1658621-1 by TE Connectivity

Overview of 1658621-1 by TE Connectivity

The 1658621-1 by TE Connectivity is part of the Amp-Latch Novo series, featuring an IDC/IDT receptacle. This wire-board connector receptacle has a configuration of 10 positions with a pitch spacing of 2.54mm. It is designed for cable mounting and supports a dual-row contact arrangement. Importantly, the part is RoHS compliant, ensuring it meets specific environmental standards regarding hazardous substances.

This receptacle boasts a low-profile body with a polyethylene insulator, presenting a robust design for reliable connections. The connector type is broadly defined as a board connector, suitable for ribbon cable types. It is engineered to facilitate efficient and secure connections with a locking feature for added stability. The receptacle’s operational temperature ranges from -65 °C to 105 °C, making it versatile for various environmental conditions.

Industry Applications for 1658621-1

The 1658621-1 connector’s features facilitate its use in a range of industries, although these applications should be vetted by engineering and design teams to meet specific requirements:

  • Consumer Electronics: Devices such as home appliances and multimedia systems could potentially utilize this connector for its reliable data transmission capabilities and durability in frequent operations.
  • Computing and Data Storage: Given its robust insulation resistance and operational temperature range, the connector is well-suited for servers and storage devices that require dependable long-term performance.
  • Telecommunications: This part could be used in network equipment where secure and consistent connections are critical for signal integrity and system reliability.
  • Industrial Automation: The robust design and locking feature make this connector a possible choice for industrial control systems, where vibrations and other environmental factors may be prevalent.
  • Automotive: Although specific automotive standards like AEC-Q100 are not mentioned, the connector’s attributes such as the wide temperature range and mechanical locking could make it suitable for non-critical automotive applications subject to further standards compliance verification.

Note that these potential industry applications are conceptual and should be analyzed by relevant professionals to ensure compliance with industry standards and application-specific requirements.

About TE Connectivity

TE Connectivity is a prominent player in the field of electronic connectors, including Headers and Edge Type Connectors. They specialize in creating high-quality, reliable connectors suitable for a wide range of applications, focusing on innovative solutions like the 1658621-1. TE Connectivity is known for its commitment to manufacturing products that meet rigorous industry standards, enhancing system integrity and functional reliability across multiple sectors.

Where to Find 1658621-1 by TE Connectivity

To purchase the 1658621-1, consider researching on our site, findchips.com. By navigating to the appropriate product pages, you can access current stock levels and compare pricing. While the part has historically been available through distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and RS Components, it is advisable to verify current availability and pricing on Findchips.com. For related products, you may explore other Headers and Edge Type Connectors to find alternatives and possibly more readily available options from TE Connectivity or other manufacturers.

Compare pricing for 1658621-1 and other Headers and Edge Type Connectors / Connectors at findchips.com