Overview of ACM4520-142-2P-T000 by TDK Corporation
The ACM4520-142-2P-T000 by TDK Corporation is a dual-function data line filter specifically designed for surface mounting requirements, featuring a maximum voltage rating of 50V, a rated current of 1.5 A, and complies with ROHS standards. Its small form factor includes dimensions of 4.7 mm in length, 4.5 mm in width, and a height of 2 mm, making it ideal for compact electronic assemblies. The filter components feature an output impedance of 1400 ohms, an insulation resistance minimum of 10 MΩ, and a very low DC resistance maximum of 0.08 Ω.
The package itself is detailed as ROHS compliant, and the part is distributed in tape and reel packaging suited for automated assembly processes, underlining its appeal in high-volume production settings. It has an operating temperature range from -40 °C to 85 °C, ensuring reliability across a wide range of environmental conditions. The part is classified under EAR99 within the ECCN code, meaning it generally does not require a license to be exported, and it aligns with REACH compliance.
As of the current writing, the factory lead time for this component is 15 weeks, which may influence procurement strategies depending on project timelines and stock availability.
Industry Applications for ACM4520-142-2P-T000
The ACM4520-142-2P-T000 could potentially be utilized across a variety of industries due to its performance characteristics and compliance standards:
- Telecommunications: This component could potentially be used in networking equipment like routers and switches where maintaining signal integrity is critical. Its high insulation resistance and low DC resistance can help in enhancing data throughput and reducing noise.
- Consumer Electronics: Devices such as laptops, smartphones, and tablets might incorporate these filters to maintain data integrity while charging or transferring data between devices.
- Industry Automation: Automated machinery and robotics that rely on precise data transmission could benefit from the noise filtering capabilities of the ACM4520-142-2P-T000 to protect communication lines from disruptions caused by electromagnetic interference.
- Computing and Data Storage: In data centers, ensuring the reliability of data communication is crucial. This part could be used in server infrastructure to safeguard against data corruption.
These potential industry applications are purely illustrative and should be verified by engineering and procurement teams to ensure compliance and appropriateness for specific applications and adherence to industry standards.
About TDK Corporation
TDK Corporation is a prominent name in the electronics industry, known for their broad range of electronic components, including a substantial lineup of filters such as the Data Line Filters. Their products are highly regarded for reliability and performance, making them a go-to choice for both standard and specific custom applications across various sectors. The ACM4520-142-2P-T000 is reflective of this commitment to quality, encapsulating the engineering prowess TDK invests in its product offerings. With a focus on innovation in the filter segment, they continue to address ever-evolving demands for EMC (Electromagnetic Compatibility) solutions in the electronics market.
Where to Find ACM4520-142-2P-T000 by TDK Corporation
Regarding procurement, for current stock levels, pricing information, and potential purchase options for ACM4520-142-2P-T000, prospective buyers are advised to visit FindChips.com. Here they can also explore other Data Line Filters offered by TDK Corporation or other manufacturers. Historically, this part has been distributed through vendors such as CHIPMALL.COM LIMITED, TME, TTI, and Mouser Electronics amongst others. Yet, for the most accurate and timely data, FindChips.com remains the most reliable source.