Overview of 14235R-2000 by Renesas Electronics Corporation
The 14235R-2000 is an Ethernet transceiver featuring a single transceiver module capable of handling data rates up to 78 Mbps. This component is packaged in a 48-pin Quad Flat No-leads (QFN) with exposed pad (EP) which provides enhanced thermal dissipation. The compact 7 x 7 mm size of the IC is suitable for space-constrained applications. Operating within a voltage range of 3.3V and with an extremely low supply current maximum of 0.07 mA, it is designed for power-sensitive installations. The device supports a wide operating temperature range from -40 °C to 85 °C, making it versatile for various industrial environments.
Manufactured by Renesas Electronics, a leader in semiconductor solutions, the 14235R-2000 is described for use mainly in Network Interfaces, a subcategory of Telecommunication Circuits. This component conforms to strict regulatory standards, including RoHS and REACH compliance, and is categorized under EAR99 in ECCN codes, which facilitates global transaction ease. The factory lead time for this part is currently 42 weeks, as of the latest update.
Industry Applications for 14235R-2000
The 14235R-2000 transceiver by Renesas, due to its robust features, potentially suits numerous applications across a variety of industries. These applications are contingent on design verification and should adhere to relevant standards. Here are illustrative use cases:
- Industrial Automation: The ability to operate at industrial-grade temperature ranges and its small footprint could make the 14235R-2000 a potential candidate for integration into automation equipment for manufacturing processes that require reliable data transmission.
- Telecommunications: As a component of network interfaces in telecom equipment, this Ethernet transceiver might effectively manage communication protocols, sustaining stable operations across broad temperature variations commonly found in outdoor telecom installations.
- Consumer Electronics: With its low power consumption and minimal space requirement, it could potentially be utilized in home networking devices such as routers and modems, where efficiency and compact size are crucial.
- Computing and Data Storage: The high-speed data transfer capability of the 14235R-2000 could offer advantages for computing systems and data servers, where ensuring speedy, reliable network communications is paramount.
Note that these applications are conceptual and require engineering valuations to confirm the part’s applicability and compliance with specific industry standards.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a premier supplier of advanced semiconductor solutions including microcontrollers, SoC solutions, and a broad-range of analog and power devices. Within the realm of Network Interfaces, Renesas offers an array of components that are crucial for telecommunication infrastructures, personal computing devices, and industrial equipment. The 14235R-2000 is one among the extensive line of Ethernet transceivers that Renesas designs to meet diverse global standards and customer requirements, emphasizing their commitment to quality and market adaptability.
Where to Find 14235R-2000 by Renesas Electronics Corporation
To acquire the 14235R-2000 Ethernet Transceiver, it is recommended to check availability and pricing through reputable distributors like Mouser Electronics, Avnet Americas, and DigiKey. However, for the most current stock status and competitive pricing, visiting findchips.com is advised. Additionally, through Network Interfaces, alternative products provided by Renesas or other manufacturers can be explored if 14235R-2000 does not meet specific application requirements.