Overview of ATMEGA48PA-AU by Microchip Technology Inc.
The ATMEGA48PA-AU is a microcontroller unit (MCU) that features an 8-bit AVR RISC-based processor and operates at a maximum frequency of 20 MHz. It is housed in a 32-lead Thin Quad Flat Pack (TQFP) and belongs to the AVR ATmega48 series, an integral part of the broader AVR Atmega family. This MCU is designed to handle various applications due to its high-performance and low-power features.
With a program memory size of 4 KB and a RAM size of 512 bytes, the ATMEGA48PA-AU is well-suited for project applications requiring manageable memory constraints. Its peripheral set includes 23 general-purpose input/output (I/O) lines, two external interrupts, and three flexible timer/counters with compare modes, adding to its versatility in interfacing with other digital systems. Additionally, the microcontroller supports PWM channels, Serial Communication, and has an Analog-to-Digital Converter (ADC), which makes it a good candidate for sensor interfacing and control applications. The MCU also supports supply voltages ranging from 5V to a minimum of 1.8V at reduced frequencies, enhancing its flexibility in powering conditions.
Industry Applications for ATMEGA48PA-AU
The ATMEGA48PA-AU by Microchip Technology Inc. could serve various industries due to its robust features and compatibility with numerous applications. Here are the potential uses:
- Industrial Automation: The ability to operate at different voltages and built-in ADC features might make the MCU suitable for smart sensor systems and automation control panels, where precise voltage measurements and control are necessary.
- Consumer Electronics: The ATMEGA48PA-AU could potentially be used in consumer electronics products such as home appliances and personal gadgets, mainly due to its efficient power consumption and adequate processing capabilities for simple tasks.
- IoT Devices: Given its capabilities for serial communication and low power usage, the MCU might be used in the development of Internet-connected devices where power efficiency and remote communication are critical.
- Robotics and Drones: For basic robotic controllers and hobbyist drones, the MCU’s multiple timer/counters and PWM channels could be beneficial for motor control and operational timing.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and procurement teams to ensure compliance with specific industry standards and application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider in the field of Microcontrollers and digital analog semiconductors. The scope of its product offerings covers everything from microcontrollers and processors to analog ICs, with ATMEGA48PA-AU being one of their offerings in the AVR microcontroller lineup, which is celebrated for its user-friendly features. Microchip’s microcontrollers are recognized for their efficiency and reliability, fitting a wide range of applications from consumer electronics to industrial machine control.
The company’s commitment to innovation is evident in its continuous efforts to enhance its product range to meet the evolving needs of the technology sector. Microchip is dedicated to providing products that help designers and engineers solve their unique design challenges in automotive, communications, computing, consumer, and industrial control markets, among others.
Where to Find ATMEGA48PA-AU by Microchip Technology Inc
To source the ATMEGA48PA-AU MCU, you can use findchips.com, which offers a comprehensive and up-to-date database of availability from various distributors. Through this platform, you can compare current stock levels and pricing from multiple distributors. Historically, distributors such as LCSC, Mouser Electronics, DigiKey, and Future Electronics have carried this microcontroller, but availability can fluctuate.
For those seeking alternatives or similar microcontrollers, it may be worthwhile to explore the broader category of Microcontrollers on the site, where one can find products possibly offered by Microchip Technology Inc. or other manufacturers that might suit a specific application need or requirement.