MK22FN1M0AVLQ12 by NXP Semiconductors

Overview of MK22FN1M0AVLQ12 by NXP Semiconductors

The MK22FN1M0AVLQ12 is a high-performance microcontroller from NXP Semiconductors featuring a 32-bit ARM Cortex-M4 core. With a maximum CPU speed of 120 MHz, it offers significant processing capability for a variety of applications. This microcontroller is encapsulated in a 144-pin Low-profile Quad Flat Package (LQFP-144), measuring 20 x 20 mm with a pitch of 0.50 mm and a height of 1.60 mm.

Key features of the MK22FN1M0AVLQ12 include 1 MB of flash memory, 128 KB of RAM, and an extensive set of peripherals such as Analog-to-Digital Converters (ADCs), Digital-to-Analog Converters (DAC channels), Direct Memory Access (DMA) channels, and Pulse Width Modulation (PWM) channels. Its operating temperature ranges from -40 °C to +105 °C, making it robust enough for industrial environments. This microcontroller is also designed with CMOS technology and is compliant with ROHS, REACH, and has an ECCN code of 3A991.A.2, indicating a regulatory compliance for exports.

With a nominal supply voltage of 3.3 V and a range between 1.71 V to 3.6 V, it accommodates various power setups, supporting diverse application scenarios. Importantly, it features boundary scan capability and moisture sensitivity level (MSL) 3, ensuring reliability and easier inspection during manufacturing phases.

Industry Applications for MK22FN1M0AVLQ12

The MK22FN1M0AVLQ12’s versatile features make it potentially suitable for several key industries. Its robust operational parameters and substantial computing capabilities allow it to be considered for sophisticated application needs across various sectors:

  • Industrial Automation: The robust I/O capability and the temperature grade of INDUSTRIAL make it potentially suitable for control systems in manufacturing processes where extreme temperature variations are common. Its support for multiple communication channels can help in managing complex operations in assembly lines.
  • Consumer Electronics: The high-speed ARM Cortex-M4 processor and substantial memory resources could make it ideal for smart home devices or portable electronics, where efficient power management and processing speed are crucial.
  • Healthcare: Given its high precision analog and digital conversion capabilities, this microcontroller could be used in medical devices that require rigorous data processing capabilities, such as monitoring systems and portable diagnostic equipment. The compliance with specific industrial standards must be validated for each medical application.
  • Robotics and Drones: With features such as PWM channels for precise motion control and multiple DMA channels that can enhance real-time processing of sensory data, the MK22FN1M0AVLQ12 may be particularly suitable for robots and drones that need to perform complex operations autonomously.

Note that these potential industry applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading provider in the Microcontrollers and Processors segment, renowned for their innovation and quality. They offer a wide array of products designed to cater to the needs of virtually every electronic application. With a focus on secure connections and infrastructure, NXP’s microcontrollers, including the MK22FN1M0AVLQ12 and similar devices, are prevalent in automotive, industrial, and consumer electronics applications.

Where to Find MK22FN1M0AVLQ12 by NXP Semiconductors

To purchase the MK22FN1M0AVLQ12, you can visit findchips.com. Here, you can access current stock levels, pricing, and availability from multiple distributors. Historically, distributors such as EBV Elektronik, Avnet Silica, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have carried this part. However, make sure to confirm availability by checking the latest data on FindChips. For alternate parts to the MK22FN1M0AVLQ12 from NXP Semiconductors or other manufacturers in the realm of Microcontrollers, FindChips provides extensive listings and resources.

Compare pricing for MK22FN1M0AVLQ12 and other Microcontrollers at findchips.com