Overview of AC0603FR-071KL by YAGEO Corporation
The AC0603FR-071KL is a fixed resistor with a design that utilizes metal glaze/thick film technology. The component boasts a resistance of 1000 ohms, a power rating of 0.1 watts, and a voltage rating of 75 volts. It features a precision tolerance of ± 1% and a temperature coefficient of 100 ppm/°C. The resistor conforms to a small 0603 chip size, which translates to a compact package of 1.6 mm x 0.8 mm x 0.45 mm. The product adheres to high industry standards such as RoHS, REACH, and AEC-Q200, making it suitable for stringent environmental and reliability requirements.
This part operates within a temperature range of -55 °C to 155 °C and includes a surface-mount package type. Additional attributes reflect a construction quality suited for rigorous applications, such as a wraparound terminal shape and a nickel barrier matte tin terminal finish. The AC0603FR-071KL embodies the ideal blend of precision, durability, and compactness needed for advanced electronic circuit designs.
Industry Applications for AC0603FR-071KL
The YAGEO Corporation’s AC0603FR-071KL, part of the Metal Glaze/Thick Film Resistors category, allows for diverse applications across multiple industries, including but not limited to:
- Telecommunications: The resistor could potentially be used in network equipment such as routers and switches, which require stable resistance values in their signal paths to ensure network reliability and performance.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might integrate this type of resistor for power management circuits, helping to maintain operational stability under various electrical loads.
- Automotive: Given its compliance with the AEC-Q200 standard, the AC0603FR-071KL is suitable for automotive applications where high reliability and performance are critical under environmental stressors.
- Computing and Data Storage: The resistor might be used in servers and storage units where precise voltage regulation and power management are imperative for maintaining the integrity and availability of data.
Note that these potential applications are illustrative and require engineering evaluation and verification based on industry and application-specific standards.
About YAGEO Corporation
YAGEO Corporation is a globally recognized leader in the manufacture of various electronic components, including a wide range of resistors. The company specializes in surface-mount technology (SMT) components, with a significant product line that includes Metal Glaze/Thick Film Resistors. YAGEO’s products, such as the AC0603FR-071KL, are known for their reliability, precision, and innovation, tailored to meet the rigorous demands of both commercial and industrial applications. The company supports advancements in electronics with a robust R&D framework, ensuring their components lead in both technology and efficiency, thereby supporting the next generation of electronic device development.
Where to Find AC0603FR-071KL by YAGEO Corporation
For those looking to purchase the AC0603FR-071KL, it is advisable to use findchips.com to check real-time availability and pricing from various distributors. Historically, this part has been available from distributors including Mouser Electronics, DigiKey, Arrow Electronics, and Future Electronics. However, for the most current stock levels and best pricing options, accessing findchips.com is recommended. Additionally, for those seeking similar or alternative parts, the Metal Glaze/Thick Film Resistors link can be used to explore a broader range of options from YAGEO Corporation or other manufacturers.